Index for Arduino Microcontroller and PLC Education Materials

This page provides a table of contents for DigiKey’s TechForum education materials related to the Arduino microcontroller and the Opta Programmable Logic Controller (PLC). Please bookmark this page and return often as it is under construction. Recommendations for additional content are welcomed.

What is an Arduino?

Arduino is an open-source hardware and software platform designed to provide an easy, low cost, yet high performance entry point into the world of microcontrollers. Arduino was pioneered nearly two decades ago by David Cuartielles, Gianluca Martino, Tom Igoe, David Mellis, and Massimo Banzi. For more information about Arduino and its relationship with education please see this DigiKey article. You will see that Arduino hardware with it’s easy to use programming interface has grown beyond the parent company.

Programming

Measurment

Relay interface

Motion and Control

Arduino PORTENTA Pro

Arduino UNO R4 Minima and WiFi

Arduino Opta PLC

1 Like
Microcontroller Hardware Abstraction Layer (HAL) in Education
Fast PWM for the Arduino UNO R4 Minima and UNO R4 WiFi boards
Guide to Designing a PID Controller Part 1
How to Interface a Microcontroller with a Relay Using a MOSFET
Guide to Selecting and Controlling a MOSFET for 3.3 VDC Logic Applications
Driving a Large Relay From a 3.3 VDC Microcontroller Using an NPN Darlington Transistor
High Speed Interrupts, FreeRTOS, and the ARM NVIC with the Arduino PORTENTA Pro C33
Mastering Relay Flyback Voltage with the TVS Diode
Advanced PWM Functionality with the Arduino PORTENTA Pro C33
FreeRTOS for the Arduino PORTENTA Pro C33
レシオメトリックセンサのアプリケーションに関する解説
Prototype an Arduino-based Pure Sine Wave Inverter
Arduino Modulino Pixels 教學
Arduino Modulino Buzzerのチュートリアル
透過參考 PLC 技術掌握 Arduino 非阻隔延時
使用 Arduino PWM 控制的試驗電路板自舉式 MOSFET 馬達驅動器
Theory behind the Arduino UNO R4 WiFi 12 x 8 LED Display Matrix
採用導熱孔的表面黏著元件散熱器
3.3VDC 邏輯應用中 MOSFET 的選擇與控制指南
Breadboard an Arduino-based H-bridge Motor Controller
Arduino Modulino Buzzer Tutorial
FreeRTOSとArduino C33を搭載したMDD3AのHブリッジによるブラシ付きDCモータの制御
Arduino PWM制御によるブートストラップMOSFETドライバのブレッドボード
為 Arduino 馬達控制設計一個基於穩健正交編碼器 ISR 的程式
Arduino Modulino Pixelsチュートリアル
Arduino Plug and Makeの紹介
Arduino UNO R4 WiFiの12 x 8 LEDディスプレイマトリックスの背後にある理論
TVSダイオードでリレーのフライバック電圧を制御する
MOSFETを使用してマイクロコントローラとリレーをインターフェースする方法
Arduino Modulino Pixels Tutorial
Breadboard a Bootstrapped MOSFET Motor Driver with Arduino PWM Control
NPNダーリントントランジスタを使用して3.3V DCマイクロコントローラから大型リレーを駆動する
Heatsink for Surface Mount Components Using Thermal Via
Introduction to the Arduino Plug and Make
아두이노 프로 PORTENTA C33의 고급 PWM 기능
Brushed DC Motor Control Using an MDD3A H-bridge Featuring FreeRTOS and the Arduino C33
教育におけるマイクロコントローラのハードウェア抽象化 レイヤ(HAL)
Arduino PORTENTA Pro C33による高度なPWM機能
New and Improved Power Supply on the Arduino UNO R4 Minima
Arduino PORTENTA Pro C33を使用した高速割り込み、FreeRTOS、およびARM NVIC
Fast PWM for the Arduino Nano Every
마이크로컨트롤러 HAL(Hardware Abstraction Layer, 하드웨어 추상화 계층)의 교육
Arduino Uno R4 WiFi in Higher Education
Arduinoベースの純正弦波インバータのプロトタイプ