Convenience is a deep-rooted desire in human nature. Despite our hard work, we strive to spend our money to make life easier. One area making significant strides is home automation using smart home technology. We want our homes to work smarter for us, providing greater comfort, safety, relaxation, and even helping the environment.
A smart home is a sophisticated arrangement of cutting-edge technology that makes your home more responsive, efficient, and secure. At its core, it consists of interconnected devices that automate everyday tasks like adjusting room temperature, controlling lighting, and managing security systems. And to achieve this, smart home applications rely on many technical components, many of which need to be battery-powered because they are deployed in remote locations without any cable connections.
These include devices such as sensors, switches, meters, and portable remote controls which are typically battery-powered.
Introduction
Recent innovations in nanopower technology have made it possible to use single or multiple alkaline battery cells, as well as lithium-ion (Li-Ion) batteries, to power these devices efficiently.
This article explores practical use cases for nanopower solutions and introduces two circuit examples featuring Analog Devices’ MAX77837 and MAX18000 nanopower switching converters.
Building a Smart Home Application
Typically, sensors need to be distributed throughout the house to enable the smart home to "see,” “hear,” and “feel” things. Classic sensors detect light, temperature, and movement, while more modern sensors include image recognition and other high intelligence recognition types. For example, they can detect how many people are in a room or whether a friendly cat has approached the front door, or if a burglar is checking to see through a window if any valuables are available to be stolen.
To save cost and to provide flexibility, such sensors should operate without attached wires. This way sensors may be deployed easily in existing homes and the perfect location for each sensor can be utilized without need to tie the device to the home’s power network. Wireless communication methods like Wi-Fi or Bluetooth® simplify data transmission. However, every sensor still requires power. Providing this power can be a challenge for many smart home applications. Energy harvesting using common photovoltaic cells is sometimes used, but batteries are often the preferred option due to their reliability.
The main hurdle for smart home systems is extending battery life. To make simple batteries practical and make photovoltaic cells cost-effective, sensors must have highly efficient power supplies. Both low standby current and high efficiency during full load operation are critical components in designing any smart home system.
Very Efficient Power Supply Using a Single Battery Cell Boost Converter
One simple way to power a distributed sensor is by using a primary cell, which is a non-rechargeable, disposable battery. These batteries offer a good balance between the cost of the circuit, hardware components, and the cost and effort involved in replacing or recharging them. Typically, primary cell batteries provide a voltage of 1.5 V when they are fresh. However, as they discharge, the voltage drops to below 0.8 V, offering very little usable energy for most electronic circuits, which require a higher operating voltage than 0.8 V.
To better match the supply voltage with the operating voltage needed by electronic circuits, multiple battery cells can be used in series. But this approach is more expensive and takes up more space than using a single cell. To address this, there are highly efficient boost regulators available. These devices boost the voltage from a typical primary battery cell—from as low as 0.8 V up to 1.5 V—to a level that can power smart home applications, such as 3.3 V or even 5 V.
Figure 1 shows such a small boost converter circuit using the MAX18000.
This circuit is compact and only requires a few external components. The DC-to-DC converter IC itself is in a tiny 1.07 mm × 1.57 mm package. It features two internal 3.6 A switches and has a very low quiescent current of just 512 nA when the output voltage is up and running. The peak efficiency of this boost converter is 95%, and even at very low loads (above 20 µA), its efficiency remains over 90%.
The input operating voltage range is from 0.5 V to 5.5 V, making it capable of boosting very low battery voltages like 0.8 V to useful higher system voltages.
Very Efficient Power Supply Using a Buck-Boost Converter
Some sensor applications are powered by multiple battery cells or a lithium-ion (Li-Ion) battery, which provide slightly higher voltages compared to single-cell setups. A fully charged Li-Ion battery typically delivers about 3.7 V, but as it discharges, the voltage drops to around 2.8 V, which is the minimum usable level before the battery is depleted.
To generate a nominal 3.3 V commonly needed for electronics sensor, across this voltage range, a buck-boost converter is required. This is why buck-boost converters became especially popular with the rise of Li-Ion batteries.
There is a similar need when using three primary 1.5V cell batteries in series. These provide 4.5 V when fully charged but drop to about 2.4 V when nearly discharged. Again, a buck-boost converter is needed to maintain a stable 3.3 V output for the sensor.
Figure 2 shows a buck-boost solution with the MAX77837.
This design requires only a few external components, keeping the required printed circuit board area very small. The chip itself comes in a compact 1.84 mm × 1.03 mm package. For manufacturers who prefer a larger pin pitch, a 2.5 mm × 2 mm QFN package is also available.
To maximize battery life, the solution operates with an impressively low quiescent current of just 430 nA. In shutdown mode, the power conversion IC consumes only 10 nA, making it ideal for applications that have an energy storage capacitor next to the main battery. In such cases the DC-to-DC converter can then be in a shutdown mode for some period of time before it reactivates and charges the capacitor up again.
This approach not only saves additional energy over time but also extends the operational life of the battery significantly.
Conclusion
Power management is crucial for enabling the smart home, ensuring efficient voltage conversion and extending battery life. Advances in semiconductor processes and integrated circuit design have made low quiescent current systems practical for many sensor applications. In our next article, we’ll explore how to simplify design with circuit simulation and highlight essential hardware to get started. This will offer valuable insights and practical guidance to simplify the design process and provide the right resources for getting started with the required hardware.
Next Article
Simplifying Smart Home Design with Circuit Simulation and Practical Hardwar
Applicable Part Numbers
| DigiKey Part Number | Manufacturer Part Number |
|---|---|
| 497-7849-2-ND,497-7849-1-ND,497-7849-6-ND | MC34063ABD-TR |
| 296-17763-2-ND,296-17763-1-ND,296-17763-6-ND | MC33063ADR |
| 296-17765-2-ND,296-17765-1-ND,296-17765-6-ND | MC34063ADR |
| AZ34063UMTR-G1DITR-ND,AZ34063UMTR-G1DICT-ND,AZ34063UMTR-G1DIDKR-ND | AZ34063UMTR-G1 |
| 497-7851-2-ND,497-7851-1-ND,497-7851-6-ND | MC34063EBD-TR |
| 296-TPS631010YBGRTR-ND,296-TPS631010YBGRCT-ND,296-TPS631010YBGRDKR-ND | TPS631010YBGR |
| MC34063ADR2GOSTR-ND,MC34063ADR2GOSCT-ND,MC34063ADR2GOSDKR-ND | MC34063ADR2G |
| 296-39451-2-ND,296-39451-1-ND,296-39451-6-ND | TPS62175DQCR |
| 296-35906-2-ND,296-35906-1-ND,296-35906-6-ND | LM3578AMX/NOPB |
| 296-22945-2-ND,296-22945-1-ND,296-22945-6-ND | TPS61170DRVR |
| 296-42649-2-ND,296-42649-1-ND,296-42649-6-ND | TPS63050RMWR |
| 296-34935-2-ND,296-34935-1-ND,296-34935-6-ND | TPS63036YFGR |
| 296-39460-2-ND,296-39460-1-ND,296-39460-6-ND | TPS63030DSKR |
| 296-39461-2-ND,296-39461-1-ND,296-39461-6-ND | TPS63031DSKR |
| 2129-RP604K331A-TR-ND,2129-RP604K331A-CT-ND,2129-RP604K331A-DKR-ND | RP604K331A-TR |
| 2129-R1283K001C-TR-ND,2129-R1283K001C-CT-ND,2129-R1283K001C-DKR-ND | R1283K001C-TR |
| NCP3063BDR2GOSTR-ND,NCP3063BDR2GOSCT-ND,NCP3063BDR2GOSDKR-ND | NCP3063BDR2G |
| NCP3063DR2GOSTR-ND,NCP3063DR2GOSCT-ND,NCP3063DR2GOSDKR-ND | NCP3063DR2G |
| 296-31989-2-ND,296-31989-1-ND,296-31989-6-ND | TPS63700DRCR |
| 296-TPS63900DSKRTR-ND,296-TPS63900DSKRCT-ND,296-TPS63900DSKRDKR-ND | TPS63900DSKR |
| 296-19643-2-ND,296-19643-1-ND,296-19643-6-ND | TPS63001DRCR |
| 296-TPS63901YCJRTR-ND,296-TPS63901YCJRCT-ND,296-TPS63901YCJRDKR-ND | TPS63901YCJR |
| 296-TPS63802DLARTR-ND,296-TPS63802DLARCT-ND,296-TPS63802DLARDKR-ND | TPS63802DLAR |
| NCV3063DR2GOSTR-ND,NCV3063DR2GOSCT-ND,NCV3063DR2GOSDKR-ND | NCV3063DR2G |
| 296-19644-2-ND,296-19644-1-ND,296-19644-6-ND,2156-TPS63002DRCR-ND | TPS63002DRCR |
| 296-19641-2-ND,296-19641-1-ND,296-19641-6-ND | TPS63000DRCR |
| NCP3064BDR2GOSTR-ND,NCP3064BDR2GOSCT-ND,NCP3064BDR2GOSDKR-ND | NCP3064BDR2G |
| NCP3064DR2GOSTR-ND,NCP3064DR2GOSCT-ND,NCP3064DR2GOSDKR-ND | NCP3064DR2G |
| 296-TPS63805YFFRTR-ND,296-TPS63805YFFRCT-ND,296-TPS63805YFFRDKR-ND | TPS63805YFFR |
| 296-30204-2-ND,296-30204-1-ND,296-30204-6-ND | TPS63060DSCR |
| 296-30205-2-ND,296-30205-1-ND,296-30205-6-ND | TPS63061DSCR |
| 296-29763-2-ND,296-29763-1-ND,296-29763-6-ND | TPS61170QDRVRQ1 |
| 296-32502-2-ND,296-32502-1-ND,296-32502-6-ND | TPS61170DRVT |
| 296-17080-2-ND,296-17080-1-ND,296-17080-6-ND | TPS65130RGER |
| BD83070GWL-E2TR-ND,BD83070GWL-E2CT-ND,BD83070GWL-E2DKR-ND | BD83070GWL-E2 |
| 296-27259-2-ND,296-27259-1-ND,296-27259-6-ND | TPS63021DSJR |
| 296-47298-2-ND,296-47298-1-ND,296-47298-6-ND | TPS630701RNMR |
| 296-TPS630702RNMRTR-ND,296-TPS630702RNMRCT-ND,296-TPS630702RNMRDKR-ND | TPS630702RNMR |
| 296-44874-2-ND,296-44874-1-ND,296-44874-6-ND | TPS63070RNMR |
| 296-41760-2-ND,296-41760-1-ND,296-41760-6-ND | TPS65131RGER |
| 175-MAX77837EWA+TTR-ND,175-MAX77837EWA+TCT-ND,175-MAX77837EWA+TDKR-ND | MAX77837EWA+T |
| 1028-1259-2-ND,1028-1259-1-ND,1028-1259-6-ND | RT6150AGQW |
| RT6150B-33GQWTR-ND,RT6150B-33GQWCT-ND | RT6150B-33GQW |
| 296-36491-2-ND,296-36491-1-ND,296-36491-6-ND | TPS63020DSJR |
| 296-TPS61094DSSRTR-ND,296-TPS61094DSSRCT-ND,296-TPS61094DSSRDKR-ND | TPS61094DSSR |
| 175-MAX77827BEFD+TTR-ND,175-MAX77827BEFD+TCT-ND,175-MAX77827BEFD+TDKR-ND | MAX77827BEFD+T |
| 296-44764-2-ND,296-44764-1-ND,296-44764-6-ND | TPS63070RNMT |
| LM2594DADJR2GOSTR-ND,LM2594DADJR2GOSCT-ND,LM2594DADJR2GOSDKR-ND | LM2594DADJR2G |
| 20-ISL9122AIINZ-TTR-ND,20-ISL9122AIINZ-TCT-ND,20-ISL9122AIINZ-TDKR-ND | ISL9122AIINZ-T |
| 1589-1565-2-ND,1589-1565-1-ND,1589-1565-6-ND | MP2155GQ-Z |
| 296-23904-2-ND,296-23904-1-ND,296-23904-6-ND | TPS63031DSKT |
| 296-35395-2-ND,296-35395-1-ND,296-35395-6-ND | LM2578AMX/NOPB |
| LM2596DSADJGOS-ND | LM2596DSADJG |
| LM2596DSADJR4GOSTR-ND,LM2596DSADJR4GOSCT-ND,LM2596DSADJR4GOSDKR-ND | LM2596DSADJR4G |
| ISL9120IRTAZ-T7ATR-ND,ISL9120IRTAZ-T7ACT-ND,ISL9120IRTAZ-T7ADKR-ND | ISL9120IRTAZ-T7A |
| 296-TPS552872RYQRTR-ND,296-TPS552872RYQRCT-ND,296-TPS552872RYQRDKR-ND | TPS552872RYQR |
| 1589-MP28167GQ-PTR-ND,1589-MP28167GQ-PCT-ND,1589-MP28167GQ-PDKR-ND | MP28167GQ-P |
| 505-LT8350RV#PBF-ND | LT8350RV#PBF |
| ISL91107IRTNZ-T7ATR-ND,ISL91107IRTNZ-T7ACT-ND,ISL91107IRTNZ-T7ADKR-ND | ISL91107IRTNZ-T7A |
| 296-27230-2-ND,296-27230-1-ND,296-27230-6-ND | TPS63020DSJT |
| 1589-1621-2-ND,1589-1621-1-ND,1589-1621-6-ND | MP28164GD-Z |
| 1589-MPQ28164GD-ZTR-ND,1589-MPQ28164GD-ZCT-ND,1589-MPQ28164GD-ZDKR-ND | MPQ28164GD-Z |
| 505-ADP5073ACPZ-R7TR-ND,505-ADP5073ACPZ-R7CT-ND,505-ADP5073ACPZ-R7DKR-ND | ADP5073ACPZ-R7 |
| 296-TPS552882RPMRTR-ND,296-TPS552882RPMRCT-ND,296-TPS552882RPMRDKR-ND | TPS552882RPMR |
| 296-TPS55288RPMRTR-ND,296-TPS55288RPMRCT-ND,296-TPS55288RPMRDKR-ND | TPS55288RPMR |
| 505-ADP2503ACPZ-3.3-R7TR-ND,505-ADP2503ACPZ-3.3-R7CT-ND,505-ADP2503ACPZ-3.3-R7DKR-ND | ADP2503ACPZ-3.3-R7 |
| 505-ADP2503ACPZ-R7TR-ND,505-ADP2503ACPZ-R7CT-ND,505-ADP2503ACPZ-R7DKR-ND | ADP2503ACPZ-R7 |
| 296-50107-2-ND,296-50107-1-ND,296-50107-6-ND | TPS55165QPWPRQ1 |
| 296-TPS55289RYQRTR-ND,296-TPS55289RYQRCT-ND,296-TPS55289RYQRDKR-ND | TPS55289RYQR |
| 296-TPS552882QWRPMRQ1TR-ND,296-TPS552882QWRPMRQ1CT-ND,296-TPS552882QWRPMRQ1DKR-ND | TPS552882QWRPMRQ1 |
| 505-ADP2504ACPZ-3.3-R7TR-ND,505-ADP2504ACPZ-3.3-R7CT-ND,505-ADP2504ACPZ-3.3-R7DKR-ND | ADP2504ACPZ-3.3-R7 |
| 296-TPS552882QRPMRQ1TR-ND,296-TPS552882QRPMRQ1CT-ND,296-TPS552882QRPMRQ1DKR-ND | TPS552882QRPMRQ1 |
| LTC3531EDD#TRPBFTR-ND,LTC3531EDD#TRPBFCT-ND,LTC3531EDD#TRPBFDKR-ND | LTC3531EDD#TRPBF |
| 505-LTC3531EDD#PBF-ND | LTC3531EDD#PBF |
| 505-LTC3531ES6-3.3#TRMPBFTR-ND,505-LTC3531ES6-3.3#TRMPBFCT-ND,505-LTC3531ES6-3.3#TRMPBFDKR-ND | LTC3531ES6-3.3#TRMPBF |
| 296-TPS552872QWRYQRQ1TR-ND,296-TPS552872QWRYQRQ1CT-ND,296-TPS552872QWRYQRQ1DKR-ND | TPS552872QWRYQRQ1 |
| LTC3536EMSE#PBF-ND | LTC3536EMSE#PBF |
| LT3483ES6#TRMPBFTR-ND,LT3483ES6#TRMPBFCT-ND,LT3483ES6#TRMPBFDKR-ND | LT3483ES6#TRMPBF |
| 505-LTC3130EUDC#PBF-ND | LTC3130EUDC#PBF |
| LTC3538EDCB#TRMPBFTR-ND,LTC3538EDCB#TRMPBFCT-ND,LTC3538EDCB#TRMPBFDKR-ND | LTC3538EDCB#TRMPBF |
| 505-MAX38889AATE±ND | MAX38889AATE+ |
| LT1172CN8#PBF-ND | LT1172CN8#PBF |
| 175-MAX25239AFFB/VY+TTR-ND,175-MAX25239AFFB/VY+TCT-ND,175-MAX25239AFFB/VY+TDKR-ND | MAX25239AFFB/VY+T |
| 175-MAX25240AFFF/VY+TTR-ND,175-MAX25240AFFF/VY+TCT-ND,175-MAX25240AFFF/VY+TDKR-ND | MAX25240AFFF/VY+T |
| 505-LTC3440EMS#PBF-ND | LTC3440EMS#PBF |
| LTC3536EDD#TRPBFTR-ND,LTC3536EDD#TRPBFCT-ND,LTC3536EDD#TRPBFDKR-ND | LTC3536EDD#TRPBF |
| 505-LTC3113EDHD#PBF-ND | LTC3113EDHD#PBF |
| 505-MAX25240AFFF/VY±ND | MAX25240AFFF/VY+ |
| LTC3129EUD#TRPBFTR-ND,LTC3129EUD#TRPBFCT-ND,LTC3129EUD#TRPBFDKR-ND | LTC3129EUD#TRPBF |
| LTC3129EMSE#TRPBFTR-ND,LTC3129EMSE#TRPBFCT-ND,LTC3129EMSE#TRPBFDKR-ND | LTC3129EMSE#TRPBF |
| LTC3129EUD-1#TRPBFTR-ND,LTC3129EUD-1#TRPBFCT-ND,LTC3129EUD-1#TRPBFDKR-ND | LTC3129EUD-1#TRPBF |
| 505-LTC3129EUD#PBF-ND | LTC3129EUD#PBF |
| 505-LTC3129EUD-1#PBF-ND | LTC3129EUD-1#PBF |
| 505-LTC3129EMSE#PBF-ND | LTC3129EMSE#PBF |
| 505-LTC3129EMSE-1#PBF-ND | LTC3129EMSE-1#PBF |
| LT1111CS8#PBF-ND | LT1111CS8#PBF |
| 505-LTC3534EGN#PBF-ND | LTC3534EGN#PBF |
| MAX764CSA±ND | MAX764CSA+ |
| MAX765CSA±ND | MAX765CSA+ |
| LTC3521EUF#TRPBFTR-ND,LTC3521EUF#TRPBFCT-ND,LTC3521EUF#TRPBFDKR-ND | LTC3521EUF#TRPBF |
| LTC3129IUD-1#PBF-ND | LTC3129IUD-1#PBF |
| 505-LTC3521EUF#PBF-ND | LTC3521EUF#PBF |
| LT1172CS8#PBF-ND | LT1172CS8#PBF |
| 505-LTC3130EMSE#TRPBFTR-ND,505-LTC3130EMSE#TRPBFCT-ND,505-LTC3130EMSE#TRPBFDKR-ND | LTC3130EMSE#TRPBF |
| 505-LTC3130EUDC#TRPBFTR-ND,505-LTC3130EUDC#TRPBFCT-ND,505-LTC3130EUDC#TRPBFDKR-ND | LTC3130EUDC#TRPBF |
| 505-LTC3130EMSE-1#PBF-ND | LTC3130EMSE-1#PBF |
| LTC3112IFE#PBF-ND | LTC3112IFE#PBF |
| 505-LT3120JV#PBF-ND | LT3120JV#PBF |
| MAX1672EEE±ND | MAX1672EEE+ |
| LTC3111EDE#TRPBFTR-ND,LTC3111EDE#TRPBFCT-ND,LTC3111EDE#TRPBFDKR-ND | LTC3111EDE#TRPBF |
| 505-LTC3111EDE#PBF-ND | LTC3111EDE#PBF |
| LTC3411EDD#TRPBFTR-ND,LTC3411EDD#TRPBFCT-ND,LTC3411EDD#TRPBFDKR-ND | LTC3411EDD#TRPBF |
| LTC3411EMS#PBF-ND | LTC3411EMS#PBF |
| LTC3411EDD#PBF-ND | LTC3411EDD#PBF |
| LTC3533EDE#TRPBFTR-ND,LTC3533EDE#TRPBFCT-ND,LTC3533EDE#TRPBFDKR-ND | LTC3533EDE#TRPBF |
| 505-LTC3533EDE#PBF-ND | LTC3533EDE#PBF |
| 505-LT3433EFE#PBF-ND | LT3433EFE#PBF |
| 505-LTC3130IUDC#TRPBFTR-ND,505-LTC3130IUDC#TRPBFCT-ND,505-LTC3130IUDC#TRPBFDKR-ND | LTC3130IUDC#TRPBF |
| LT8471EFE#TRPBFTR-ND,LT8471EFE#TRPBFCT-ND,LT8471EFE#TRPBFDKR-ND | LT8471EFE#TRPBF |
| 505-LT8471EFE#PBF-ND | LT8471EFE#PBF |
| 505-LT8471EUFD#PBF-ND | LT8471EUFD#PBF |
| 505-LT1076CT#PBF-ND | LT1076CT#PBF |
| 505-LT1372CS8#PBF-ND | LT1372CS8#PBF |
| MAX710ESE+TTR-ND,MAX710ESE+TCT-ND,MAX710ESE+TDKR-ND | MAX710ESE+T |
| MAX710ESE±ND | MAX710ESE+ |
| LTC3113EDHD#TRPBFTR-ND,LTC3113EDHD#TRPBFCT-ND,LTC3113EDHD#TRPBFDKR-ND | LTC3113EDHD#TRPBF |
| LTC3114EFE-1#TRPBFTR-ND,LTC3114EFE-1#TRPBFCT-ND,LTC3114EFE-1#TRPBFDKR-ND | LTC3114EFE-1#TRPBF |
| LTC3114EDHC-1#TRPBFTR-ND,LTC3114EDHC-1#TRPBFCT-ND,LTC3114EDHC-1#TRPBFDKR-ND | LTC3114EDHC-1#TRPBF |
| 505-LTC3114EDHC-1#PBF-ND | LTC3114EDHC-1#PBF |
| 505-LTC3443EDE#PBF-ND | LTC3443EDE#PBF |
| 505-LTC3112EDHD#PBF-ND | LTC3112EDHD#PBF |
| LT1372HVCS8#PBF-ND | LT1372HVCS8#PBF |
| LT8471IFE#TRPBFTR-ND,LT8471IFE#TRPBFCT-ND,LT8471IFE#TRPBFDKR-ND | LT8471IFE#TRPBF |
| 505-LT8471IFE#PBF-ND | LT8471IFE#PBF |
| 505-LTC3113EFE#PBF-ND | LTC3113EFE#PBF |
| LT3433IFE#TRPBFTR-ND,LT3433IFE#TRPBFCT-ND,LT3433IFE#TRPBFDKR-ND | LT3433IFE#TRPBF |
| LT1172IS8#TRPBFTR-ND,LT1172IS8#TRPBFCT-ND,LT1172IS8#TRPBFDKR-ND | LT1172IS8#TRPBF |
| LT1172IS8#PBF-ND | LT1172IS8#PBF |
| LTC3114IDHC-1#TRPBFTR-ND,LTC3114IDHC-1#TRPBFCT-ND,LTC3114IDHC-1#TRPBFDKR-ND | LTC3114IDHC-1#TRPBF |
| 505-LTC3114IFE-1#PBF-ND | LTC3114IFE-1#PBF |
| LTC3112IDHD#TRPBFTR-ND,LTC3112IDHD#TRPBFCT-ND,LTC3112IDHD#TRPBFDKR-ND | LTC3112IDHD#TRPBF |
| 505-LTC3112IDHD#PBF-ND | LTC3112IDHD#PBF |
| MAX764ESA±ND | MAX764ESA+ |
| LT1373IS8#TRPBFTR-ND,LT1373IS8#TRPBFCT-ND,LT1373IS8#TRPBFDKR-ND | LT1373IS8#TRPBF |
| LT1372IS8#PBF-ND | LT1372IS8#PBF |
| 505-LT1076CQ#PBF-ND | LT1076CQ#PBF |
| LTC3128IFE#PBF-ND | LTC3128IFE#PBF |
| LT1372HVIS8#PBF-ND | LT1372HVIS8#PBF |
| 505-LT1076CR#TRPBFTR-ND,505-LT1076CR#TRPBFCT-ND,505-LT1076CR#TRPBFDKR-ND | LT1076CR#TRPBF |
| LTC1474IS8#TRPBFTR-ND,LTC1474IS8#TRPBFCT-ND,LTC1474IS8#TRPBFDKR-ND | LTC1474IS8#TRPBF |
| LTC1474IS8#PBF-ND | LTC1474IS8#PBF |
| LTC1474IS8-3.3#PBF-ND | LTC1474IS8-3.3#PBF |
| 505-LT1171CT#PBF-ND | LT1171CT#PBF |
| 505-LTC3115EDHD-1#TRPBFTR-ND,505-LTC3115EDHD-1#TRPBFCT-ND,505-LTC3115EDHD-1#TRPBFDKR-ND | LTC3115EDHD-1#TRPBF |
| 505-LTC3115EDHD-2#PBF-ND | LTC3115EDHD-2#PBF |
| LT1371CR#PBF-ND | LT1371CR#PBF |
| LTC3115EFE-1#TRPBFTR-ND,LTC3115EFE-1#TRPBFCT-ND,LTC3115EFE-1#TRPBFDKR-ND | LTC3115EFE-1#TRPBF |
| 505-LTC3115EFE-1#PBF-ND | LTC3115EFE-1#PBF |
| 505-LT1074CT#PBF-ND | LT1074CT#PBF |
| 505-LTC3115IDHD-1#TRPBFTR-ND,505-LTC3115IDHD-1#TRPBFCT-ND,505-LTC3115IDHD-1#TRPBFDKR-ND | LTC3115IDHD-1#TRPBF |
| 505-LTC3115IDHD-1#PBF-ND | LTC3115IDHD-1#PBF |
| LT1170HVCT#PBF-ND | LT1170HVCT#PBF |
| LT1070CT#PBF-ND | LT1070CT#PBF |
| LT1170CT#PBF-ND | LT1170CT#PBF |
| LT1074CT7#PBF-ND | LT1074CT7#PBF |
| 505-LT1170CQ#PBF-ND | LT1170CQ#PBF |
| LT1074HVCT7#PBF-ND | LT1074HVCT7#PBF |
| LTC3119EUFD#TRPBFTR-ND,LTC3119EUFD#TRPBFCT-ND,LTC3119EUFD#TRPBFDKR-ND | LTC3119EUFD#TRPBF |
| 505-LTC3119EUFD#PBF-ND | LTC3119EUFD#PBF |
| 505-LTC3119IUFD#PBF-ND | LTC3119IUFD#PBF |
| 505-LTC3119IUFD#TRPBFTR-ND,505-LTC3119IUFD#TRPBFCT-ND,505-LTC3119IUFD#TRPBFDKR-ND | LTC3119IUFD#TRPBF |
| LT1370CR#TRPBFTR-ND,LT1370CR#TRPBFCT-ND,LT1370CR#TRPBFDKR-ND | LT1370CR#TRPBF |
| 505-LT1074IT#PBF-ND | LT1074IT#PBF |
| LT1076HVCR#PBF-ND | LT1076HVCR#PBF |
| LT1074HVCT#PBF-ND | LT1074HVCT#PBF |
| LT1170HVCQ#PBF-ND | LT1170HVCQ#PBF |
| LT1370IR#PBF-ND | LT1370IR#PBF |
| LT1170IQ#PBF-ND | LT1170IQ#PBF |
| LT1076HVIR#PBF-ND | LT1076HVIR#PBF |
| LT1074HVIT#PBF-ND | LT1074HVIT#PBF |
| 497-7852-2-ND,497-7852-1-ND,497-7852-6-ND | MC34063ECD-TR |
| 497-7850-2-ND,497-7850-1-ND,497-7850-6-ND | MC34063ACD-TR |
| 497-7414-5-ND | MC34063EBN |
| 296-21745-2-ND,296-21745-1-ND,296-21745-6-ND | MC34063ADRJR |
| 497-7412-5-ND | MC34063ABN |
| 497-7413-5-ND | MC34063ACN |
| 296-17764-5-ND | MC33063AP |
| 2156-MC34063AP-ND,296-17766-5-ND | MC34063AP |
| 296-26168-5-ND | MC33063AD |
| 296-TPS631012YBGRTR-ND,296-TPS631012YBGRCT-ND,296-TPS631012YBGRDKR-ND | TPS631012YBGR |
| MC34063ADGOS-ND | MC34063ADG |
| MC33063ADGOS-ND | MC33063ADG |
| 296-26169-5-ND | MC34063AD |
| MC33063ADR2GOSTR-ND,MC33063ADR2GOSCT-ND,MC33063ADR2GOSDKR-ND | MC33063ADR2G |
| MC33063AVDR2GOSTR-ND,MC33063AVDR2GOSCT-ND,MC33063AVDR2GOSDKR-ND | MC33063AVDR2G |
| 296-18690-2-ND,296-18690-1-ND,296-18690-6-ND | MC33063AQDRQ1 |
| 31-AP72200CT20-7TR-ND,31-AP72200CT20-7CT-ND,31-AP72200CT20-7DKR-ND | AP72200CT20-7 |
| 296-35096-2-ND,296-35096-1-ND,296-35096-6-ND | TPS62175DQCT |
| MC34063AP1GOS-ND | MC34063AP1G |
| MC33063AP1GOS-ND | MC33063AP1G |
| 296-42650-2-ND,296-42650-1-ND,296-42650-6-ND | TPS63051RMWR |
| 296-40859-2-ND,296-40859-1-ND,296-40859-6-ND | TPS63050YFFR |
| 296-40860-2-ND,296-40860-1-ND,296-40860-6-ND | TPS63051YFFR |
| 2156-TL497ACN-ND,296-10196-5-ND | TL497ACN |
| LM78S40CN/NOPB-ND | LM78S40CN/NOPB |
| 296-23572-2-ND,296-23572-1-ND,296-23572-6-ND | TPS63011YFFR |
| NCV33063AVDR2GOSTR-ND,NCV33063AVDR2GOSCT-ND,NCV33063AVDR2GOSDKR-ND | NCV33063AVDR2G |
| 576-1160-ND | MIC3172YM |
| 296-42539-2-ND,296-42539-1-ND,296-42539-6-ND | TPS63051RMWT |
| ISL91107IINZ-T7ATR-ND,ISL91107IINZ-T7ACT-ND,ISL91107IINZ-T7ADKR-ND | ISL91107IINZ-T7A |
| 296-47380-2-ND,296-47380-1-ND,296-47380-6-ND | TPS630250RNCR |
| 296-TPS63810YFFRTR-ND,296-TPS63810YFFRCT-ND,296-TPS63810YFFRDKR-ND | TPS63810YFFR |
| 296-TPS63807YFFRTR-ND,296-TPS63807YFFRCT-ND,296-TPS63807YFFRDKR-ND | TPS63807YFFR |
| LM3578AN/NOPB-ND | LM3578AN/NOPB |
| 296-18729-2-ND,296-18729-1-ND,296-18729-6-ND | TPS63700DRCT |
| BD8316GWL-E2TR-ND,BD8316GWL-E2CT-ND,BD8316GWL-E2DKR-ND | BD8316GWL-E2 |
| 497-11971-2-ND,497-11971-1-ND,497-11971-6-ND | STBB1-APUR |
| LM3578AM/NOPB-ND | LM3578AM/NOPB |
| 296-24851-2-ND,296-24851-1-ND,296-24851-6-ND | TPS63000IDRCRQ1 |
| 296-50128-2-ND,296-50128-1-ND,296-50128-6-ND | TPS63027YFFR |
| ISL91110IIAZ-T7ATR-ND,ISL91110IIAZ-T7ACT-ND,ISL91110IIAZ-T7ADKR-ND | ISL91110IIAZ-T7A |
| 296-32517-2-ND,296-32517-1-ND,296-32517-6-ND | TPS63001DRCT |
| 296-27031-2-ND,296-27031-1-ND,296-27031-6-ND | TPS63000DRCT |
| 296-27032-2-ND,296-27032-1-ND,296-27032-6-ND | TPS63002DRCT |
| 296-TPS63806YFFRTR-ND,296-TPS63806YFFRCT-ND,296-TPS63806YFFRDKR-ND | TPS63806YFFR |
| LM2574N-5GOS-ND | LM2574N-5G |
| LM2574N-ADJGOS-ND | LM2574N-ADJG |
| 296-TPS63802DLATTR-ND,296-TPS63802DLATCT-ND,296-TPS63802DLATDKR-ND | TPS63802DLAT |
| LMR70503TM/NOPBTR-ND,LMR70503TM/NOPBCT-ND,LMR70503TM/NOPBDKR-ND | LMR70503TM/NOPB |
| 1028-1260-2-ND,1028-1260-1-ND,1028-1260-6-ND | RT6150BGQW |
| NCV3064MNTXGOSTR-ND,NCV3064MNTXGOSCT-ND,NCV3064MNTXGOSDKR-ND | NCV3064MNTXG |
| 296-30178-2-ND,296-30178-1-ND,296-30178-6-ND | TPS63060DSCT |
| NCV3064DR2GOSTR-ND,NCV3064DR2GOSCT-ND,NCV3064DR2GOSDKR-ND | NCV3064DR2G |
| 175-MAX77827CEWC+TTR-ND,175-MAX77827CEWC+TCT-ND,175-MAX77827CEWC+TDKR-ND | MAX77827CEWC+T |
| 296-41861-2-ND,296-41861-1-ND,296-41861-6-ND | TPS65130RGET |
| 175-MAX77827DEFD+TTR-ND,175-MAX77827DEFD+TCT-ND,175-MAX77827DEFD+TDKR-ND | MAX77827DEFD+T |
| 175-MAX77827AEFD+TTR-ND,175-MAX77827AEFD+TCT-ND,175-MAX77827AEFD+TDKR-ND | MAX77827AEFD+T |
| 296-44765-2-ND,296-44765-1-ND,296-44765-6-ND | TPS630701RNMT |
| 296-TPS630702RNMTTR-ND,296-TPS630702RNMTCT-ND,296-TPS630702RNMTDKR-ND | TPS630702RNMT |
| 296-40865-2-ND,296-40865-1-ND,296-40865-6-ND | TPS65131TRGERQ1 |
| 296-17349-2-ND,296-17349-1-ND,296-17349-6-ND | TPS65131RGET |
| LM2574DW-ADJR2GOSTR-ND,LM2574DW-ADJR2GOSCT-ND,LM2574DW-ADJR2GOSDKR-ND | LM2574DW-ADJR2G |
| LM2574N-12GOS-ND | LM2574N-12G |
| 1589-MP9488GS-ZTR-ND,1589-MP9488GS-ZCT-ND,1589-MP9488GS-ZDKR-ND | MP9488GS-Z |
| ISL9120IRTNZ-ND | ISL9120IRTNZ |
| 296-23903-2-ND,296-23903-1-ND,296-23903-6-ND | TPS63030DSKT |
| NCV5171EDR2GOSTR-ND,1990-NCV5171EDR2GCT-ND,NCV5171EDR2GOSCT-ND,1990-NCV5171EDR2GDKR-ND,NCV5171EDR2GOSDKR-ND | NCV5171EDR2G |
| BD8306MUV-E2TR-ND,BD8306MUV-E2CT-ND,BD8306MUV-E2DKR-ND | BD8306MUV-E2 |
| LM2596TVADJGOS-ND | LM2596TVADJG |
| 20-ISL9122AIRNZ-TTR-ND,20-ISL9122AIRNZ-TCT-ND,20-ISL9122AIRNZ-TDKR-ND | ISL9122AIRNZ-T |
| LM2595DSADJR4GOSTR-ND,LM2595DSADJR4GOSCT-ND,LM2595DSADJR4GOSDKR-ND | LM2595DSADJR4G |
| 1589-MP28167GQ-ZTR-ND,1589-MP28167GQ-ZCT-ND,1589-MP28167GQ-ZDKR-ND | MP28167GQ-Z |
| 296-43286-2-ND,296-43286-1-ND,296-43286-6-ND | TPS63020QDSJRQ1 |
| 1028-1338-2-ND,1028-1338-1-ND,1028-1338-6-ND | RT6154AGQW |
| 296-21657-2-ND,296-21657-1-ND,296-21657-6-ND | TPIC74100QPWPRQ1 |
| 296-42036-2-ND,296-42036-1-ND,296-42036-6-ND | TPS630250RNCT |
| 488-NCV5173EDR2GTR-ND,488-NCV5173EDR2GCT-ND,488-NCV5173EDR2GDKR-ND | NCV5173EDR2G |
| 576-1549-2-ND,576-1549-1-ND,576-1549-6-ND | MIC4575-5.0WU-TR |
| 296-37448-2-ND,296-37448-1-ND,296-37448-6-ND | TPS63021DSJT |
| 505-ADP5075ACBZ-R7TR-ND,505-ADP5075ACBZ-R7CT-ND,505-ADP5075ACBZ-R7DKR-ND | ADP5075ACBZ-R7 |
| 20-ISL91110IRAZ-T7ATR-ND,20-ISL91110IRAZ-T7ACT-ND,20-ISL91110IRAZ-T7ADKR-ND | ISL91110IRAZ-T7A |
| 175-MAX20343EEWE+TTR-ND,175-MAX20343EEWE+TCT-ND,175-MAX20343EEWE+TDKR-ND | MAX20343EEWE+T |
| 576-1541-2-ND,576-1541-1-ND,576-1541-6-ND | MIC2171WU-TR |
| 576-1063-ND | MIC2171WU |
| ADP2503ACPZ-5.0-R7TR-ND,ADP2503ACPZ-5.0-R7CT-ND,ADP2503ACPZ-5.0-R7DKR-ND | ADP2503ACPZ-5.0-R7 |
| 505-MAX25239AFFA/VY±ND | MAX25239AFFA/VY+ |
| ADP2504ACPZ-5.0-R7TR-ND,ADP2504ACPZ-5.0-R7CT-ND,ADP2504ACPZ-5.0-R7DKR-ND | ADP2504ACPZ-5.0-R7 |
| 505-ADP2504ACPZ-R7TR-ND,505-ADP2504ACPZ-R7CT-ND,505-ADP2504ACPZ-R7DKR-ND | ADP2504ACPZ-R7 |
| MAX735CSA±ND | MAX735CSA+ |
| LTC3531EDD-3.3#PBF-ND | LTC3531EDD-3.3#PBF |
| 505-LTC3531ES6-3.3#TRPBFTR-ND,505-LTC3531ES6-3.3#TRPBFCT-ND,505-LTC3531ES6-3.3#TRPBFDKR-ND | LTC3531ES6-3.3#TRPBF |
| 175-MAX17270ENE+TTR-ND,175-MAX17270ENE+TCT-ND,175-MAX17270ENE+TDKR-ND | MAX17270ENE+T |
| 296-TPS55160QPWPTQ1TR-ND,296-TPS55160QPWPTQ1CT-ND,296-TPS55160QPWPTQ1DKR-ND | TPS55160QPWPTQ1 |
| 505-LT3582EUD-12#PBF-ND | LT3582EUD-12#PBF |
| 505-LT3582EUD#PBF-ND | LT3582EUD#PBF |
| LT3483EDC#TRMPBFTR-ND,LT3483EDC#TRMPBFCT-ND,LT3483EDC#TRMPBFDKR-ND | LT3483EDC#TRMPBF |
| LTC3532EDD#PBF-ND | LTC3532EDD#PBF |
| LTC3532EMS#PBF-ND | LTC3532EMS#PBF |
| LTC3129IUD#PBF-ND | LTC3129IUD#PBF |
| LTC3129IMSE#PBF-ND | LTC3129IMSE#PBF |
| LTC3522EUD#PBF-ND | LTC3522EUD#PBF |
| LT1111CN8#PBF-ND | LT1111CN8#PBF |
| 296-TPS55289QWRYQRQ1TR-ND,296-TPS55289QWRYQRQ1CT-ND,296-TPS55289QWRYQRQ1DKR-ND | TPS55289QWRYQRQ1 |
| LT3483AIDC#TRMPBFTR-ND,LT3483AIDC#TRMPBFCT-ND,LT3483AIDC#TRMPBFDKR-ND | LT3483AIDC#TRMPBF |
| LT3483IS6#TRMPBFTR-ND,LT3483IS6#TRMPBFCT-ND,LT3483IS6#TRMPBFDKR-ND | LT3483IS6#TRMPBF |
| LT3483IDC#TRMPBFTR-ND,LT3483IDC#TRMPBFCT-ND,LT3483IDC#TRMPBFDKR-ND | LT3483IDC#TRMPBF |
| 505-LTC3130IMSE-1#PBF-ND | LTC3130IMSE-1#PBF |
| LTC3440EMS#TRPBFTR-ND,LTC3440EMS#TRPBFCT-ND,LTC3440EMS#TRPBFDKR-ND | LTC3440EMS#TRPBF |
| LTC3530EMS#TRPBFTR-ND,LTC3530EMS#TRPBFCT-ND,LTC3530EMS#TRPBFDKR-ND | LTC3530EMS#TRPBF |
| LTC3530EDD#TRPBFTR-ND,LTC3530EDD#TRPBFCT-ND,LTC3530EDD#TRPBFDKR-ND | LTC3530EDD#TRPBF |
| 505-LTC3530EMS#PBF-ND | LTC3530EMS#PBF |
| 505-LTC3536EMSE#TRPBFTR-ND,505-LTC3536EMSE#TRPBFCT-ND,505-LTC3536EMSE#TRPBFDKR-ND | LTC3536EMSE#TRPBF |
| LTC3440EDD#TRPBFTR-ND,LTC3440EDD#TRPBFCT-ND,LTC3440EDD#TRPBFDKR-ND | LTC3440EDD#TRPBF |
| 505-MAX25240AFFD/VY±ND | MAX25240AFFD/VY+ |
| 505-LT3154AV#PBF-ND | LT3154AV#PBF |
| LTC3441EDE#PBF-ND | LTC3441EDE#PBF |
| 175-MAX25240AFFD/VY+TTR-ND,175-MAX25240AFFD/VY+TCT-ND,175-MAX25240AFFD/VY+TDKR-ND | MAX25240AFFD/VY+T |
| 505-LTC3106EUDC#PBF-ND | LTC3106EUDC#PBF |
| LT1173CS8#PBF-ND | LT1173CS8#PBF |
| MAX766CSA±ND | MAX766CSA+ |
| 505-LTC3534EDHC#TRPBFTR-ND,505-LTC3534EDHC#TRPBFCT-ND,505-LTC3534EDHC#TRPBFDKR-ND | LTC3534EDHC#TRPBF |
| LT1300CS8#PBF-ND | LT1300CS8#PBF |
| 505-LTC3106IUDC#PBF-ND | LTC3106IUDC#PBF |
| LT1172CT#PBF-ND | LT1172CT#PBF |
| LT1377CS8#PBF-ND | LT1377CS8#PBF |
| LTC3536IMSE#PBF-ND | LTC3536IMSE#PBF |
| 505-LT1172CS8#TRPBFTR-ND,505-LT1172CS8#TRPBFCT-ND,505-LT1172CS8#TRPBFDKR-ND | LT1172CS8#TRPBF |
| LT1072CS8#PBF-ND | LT1072CS8#PBF |
| 505-LTC3130EMSE#PBF-ND | LTC3130EMSE#PBF |
| 505-LTC3130EUDC-1#PBF-ND | LTC3130EUDC-1#PBF |
| LT1073CN8#PBF-ND | LT1073CN8#PBF |
| LTC3520EUF#TRPBFTR-ND,LTC3520EUF#TRPBFCT-ND,LTC3520EUF#TRPBFDKR-ND | LTC3520EUF#TRPBF |
| 505-LTC3111EMSE#PBF-ND | LTC3111EMSE#PBF |
| MAX735ESA±ND | MAX735ESA+ |
| LT1172IN8#PBF-ND | LT1172IN8#PBF |
| 505-LTC3130IMSE#PBF-ND | LTC3130IMSE#PBF |
| 505-LTC3130IUDC#PBF-ND | LTC3130IUDC#PBF |
| LT1076CT-5#PBF-ND | LT1076CT-5#PBF |
| LTC3111IDE#PBF-ND | LTC3111IDE#PBF |
| LT1172CQ#PBF-ND | LT1172CQ#PBF |
| LTC3112EDHD#TRPBFTR-ND,LTC3112EDHD#TRPBFCT-ND,LTC3112EDHD#TRPBFDKR-ND | LTC3112EDHD#TRPBF |
| MAX1672EEE+TTR-ND,MAX1672EEE+TCT-ND,MAX1672EEE+TDKR-ND | MAX1672EEE+T |
| LT1076IQ#PBF-ND | LT1076IQ#PBF |
| LTC1474CS8-3.3#PBF-ND | LTC1474CS8-3.3#PBF |
| 505-LT8471IUFD#PBF-ND | LT8471IUFD#PBF |
| LTC3113EFE#TRPBFTR-ND,LTC3113EFE#TRPBFCT-ND,LTC3113EFE#TRPBFDKR-ND | LTC3113EFE#TRPBF |
| LTC3114IDHC-1#PBF-ND | LTC3114IDHC-1#PBF |
| 505-LT8471HFE#PBF-ND | LT8471HFE#PBF |
| 505-LTC3442EDE#TRPBFTR-ND,505-LTC3442EDE#TRPBFCT-ND,505-LTC3442EDE#TRPBFDKR-ND | LTC3442EDE#TRPBF |
| 505-LTC3115IFE-1#PBF-ND | LTC3115IFE-1#PBF |
| LT1373IS8#PBF-ND | LT1373IS8#PBF |
| LT1076CQ#TRPBFTR-ND,LT1076CQ#TRPBFCT-ND,LT1076CQ#TRPBFDKR-ND | LT1076CQ#TRPBF |
| LT1076CQ-5#PBF-ND | LT1076CQ-5#PBF |
| LTC3114HDHC-1#TRPBFTR-ND,LTC3114HDHC-1#TRPBFCT-ND,LTC3114HDHC-1#TRPBFDKR-ND | LTC3114HDHC-1#TRPBF |
| LTC3114HDHC-1#PBF-ND | LTC3114HDHC-1#PBF |
| LTC1174CS8#PBF-ND | LTC1174CS8#PBF |
| MAX765ESA±ND | MAX765ESA+ |
| MAX764ESA+TTR-ND,MAX764ESA+TCT-ND,MAX764ESA+TDKR-ND | MAX764ESA+T |
| LTC1474IS8-5#PBF-ND | LTC1474IS8-5#PBF |
| LT1171CT#06PBF-ND | LT1171CT#06PBF |
| LT1071CT#PBF-ND | LT1071CT#PBF |
| 505-LTC3115EFE-2#PBF-ND | LTC3115EFE-2#PBF |
| LT1171CQ#PBF-ND | LT1171CQ#PBF |
| 505-LT1941EFE#PBF-ND | LT1941EFE#PBF |
| 505-LTC3115IDHD-2#PBF-ND | LTC3115IDHD-2#PBF |
| 505-LT1076IR#PBF-ND | LT1076IR#PBF |
| LTC3115IFE-2#PBF-ND | LTC3115IFE-2#PBF |
| LT1270CT#PBF-ND | LT1270CT#PBF |
| 505-LTC3115HFE-2#PBF-ND | LTC3115HFE-2#PBF |
| 505-LTC3115HFE-1#PBF-ND | LTC3115HFE-1#PBF |
| LT1371IR#PBF-ND | LT1371IR#PBF |
| LT1076HVCT#PBF-ND | LT1076HVCT#PBF |
| 175-MAX743EWE+TTR-ND,175-MAX743EWE+TCT-ND,175-MAX743EWE+TDKR-ND | MAX743EWE+T |
| LTC3118HFE#PBF-ND | LTC3118HFE#PBF |
| 505-LTC3119EFE#PBF-ND | LTC3119EFE#PBF |
| 505-LT1370CR#PBF-ND | LT1370CR#PBF |
| LT1070HVCT#PBF-ND | LT1070HVCT#PBF |
| LT1268CQ#PBF-ND | LT1268CQ#PBF |
| MAX743CPE±ND | MAX743CPE+ |
| LT1370HVIR#PBF-ND | LT1370HVIR#PBF |
| LT1074HVIT7#PBF-ND | LT1074HVIT7#PBF |
| 161-LTC3115MPFE-1#PBF-ND | LTC3115MPFE-1#PBF |
| MC33063AVDG-ND | MC33063AVDG |
| 488-MC33063AVPG-ND | MC33063AVPG |
| 2129-RP602Z330C-E2-FTR-ND,2129-RP602Z330C-E2-FCT-ND,2129-RP602Z330C-E2-FDKR-ND | RP602Z330C-E2-F |
| FAN49103AUC340XTR-ND,FAN49103AUC340XCT-ND,FAN49103AUC340XDKR-ND | FAN49103AUC340X |
| 2129-R1283K001B-TR-ND,2129-R1283K001B-CT-ND,2129-R1283K001B-DKR-ND | R1283K001B-TR |
| 2129-R1283K002C-TR-ND,2129-R1283K002C-CT-ND,2129-R1283K002C-DKR-ND | R1283K002C-TR |
| 2129-RP604K501A-TR-ND,2129-RP604K501A-CT-ND,2129-RP604K501A-DKR-ND | RP604K501A-TR |
| FAN49100AUC330XTR-ND,FAN49100AUC330XCT-ND,FAN49100AUC330XDKR-ND | FAN49100AUC330X |
| 296-23571-2-ND,296-23571-1-ND,296-23571-6-ND | TPS63010YFFR |
| 296-TPS630250YFFRTR-ND,296-TPS630250YFFRCT-ND,296-TPS630250YFFRDKR-ND | TPS630250YFFR |
| 296-42538-2-ND,296-42538-1-ND,296-42538-6-ND | TPS63050RMWT |
| 296-46249-2-ND,296-46249-1-ND,296-46249-6-ND | TPS63024YFFR |
| 296-LMR70503TMX/NOPBTR-ND,296-LMR70503TMX/NOPBCT-ND,296-LMR70503TMX/NOPBDKR-ND | LMR70503TMX/NOPB |
| 296-TPS63811YFFRTR-ND,296-TPS63811YFFRCT-ND,296-TPS63811YFFRDKR-ND | TPS63811YFFR |
| NCP3063BMNTXGOSTR-ND,NCP3063BMNTXGOSCT-ND,NCP3063BMNTXGOSDKR-ND | NCP3063BMNTXG |
| NCP3063MNTXGOSTR-ND,NCP3063MNTXGOSCT-ND | NCP3063MNTXG |
| 296-40854-2-ND,296-40854-1-ND,296-40854-6-ND | TPS630242YFFT |
| 296-40858-2-ND,296-40858-1-ND,296-40858-6-ND | TPS630252YFFR |
| 2156-TL497AIN-ND,296-10198-5-ND | TL497AIN |
| ISL91110II2AZ-T7ATR-ND,ISL91110II2AZ-T7ACT-ND,ISL91110II2AZ-T7ADKR-ND | ISL91110II2AZ-T7A |
| 296-10195-2-ND,296-10195-1-ND,296-10195-6-ND | TL497ACDR |
| ISL9120IINZ-T7ATR-ND,ISL9120IINZ-T7ACT-ND,ISL9120IINZ-T7ADKR-ND | ISL9120IINZ-T7A |
| NCP3064MNTXGOSTR-ND,NCP3064MNTXGOSCT-ND,NCP3064MNTXGOSDKR-ND | NCP3064MNTXG |
| 296-30179-2-ND,296-30179-1-ND,296-30179-6-ND | TPS63061DSCT |
| MAX77801EWP+TTR-ND,MAX77801EWP+TCT-ND,MAX77801EWP+TDKR-ND | MAX77801EWP+T |
| 175-MAX77827BEWC+TTR-ND,175-MAX77827BEWC+TCT-ND,175-MAX77827BEWC+TDKR-ND | MAX77827BEWC+T |
| NCV33163DWR2GOSTR-ND,NCV33163DWR2GOSCT-ND | NCV33163DWR2G |
| 497-STBB3JRTR-ND,497-STBB3JRCT-ND,497-STBB3JRDKR-ND | STBB3JR |
| ISL91107IRTNZ-ND | ISL91107IRTNZ |
| 20-ISL9120IRTAZ-TTR-ND,20-ISL9120IRTAZ-TCT-ND,20-ISL9120IRTAZ-TDKR-ND | ISL9120IRTAZ-T |
| ISL9120IRTAZ-ND | ISL9120IRTAZ |
| 296-47892-2-ND,296-47892-1-ND,296-47892-6-ND | TPS63036YFGT |
| 505-MAX77857BEWB±ND | MAX77857BEWB+ |
| 175-MAX77831BEWB+TTR-ND,175-MAX77831BEWB+TCT-ND,175-MAX77831BEWB+TDKR-ND | MAX77831BEWB+T |
| 296-24678-2-ND,296-24678-1-ND,296-24678-6-ND | TPS55065QPWPRQ1 |
| 296-37880-2-ND,296-37880-1-ND,296-37880-6-ND | TPS630250YFFT |
| 296-37882-2-ND,296-37882-1-ND,296-37882-6-ND | TPS630252YFFT |
| ISL91108IINZ-T7ATR-ND,ISL91108IINZ-T7ACT-ND,ISL91108IINZ-T7ADKR-ND | ISL91108IINZ-T7A |
| 1589-1087-2-ND,1589-1087-1-ND,1589-1087-6-ND | MP2155GQ-P |
| ISL9110IRTNZ-ND | ISL9110IRTNZ |
| LM2578AN/NOPB-ND | LM2578AN/NOPB |
| 20-ISL9122AIRNZ-T7ATR-ND,20-ISL9122AIRNZ-T7ACT-ND,20-ISL9122AIRNZ-T7ADKR-ND | ISL9122AIRNZ-T7A |
| 576-1531-5-ND | MIC4575-5.0WT |
| 576-1217-ND | MIC4575WU |
| 576-1550-2-ND,576-1550-1-ND,576-1550-6-ND | MIC4575WU-TR |
| ISL91107IRTAZ-T7ATR-ND,ISL91107IRTAZ-T7ACT-ND,ISL91107IRTAZ-T7ADKR-ND | ISL91107IRTAZ-T7A |
| 1589-MP8860GQ-0000-PTR-ND,1589-MP8860GQ-0000-PCT-ND,1589-MP8860GQ-0000-PDKR-ND | MP8860GQ-0000-P |
| 2156-TPS6755ID-ND,296-10984-5-ND | TPS6755ID |
| ISL91127IRAZ-T7ATR-ND,ISL91127IRAZ-T7ACT-ND,ISL91127IRAZ-T7ADKR-ND | ISL91127IRAZ-T7A |
| ISL91127IRNZ-T7ATR-ND,ISL91127IRNZ-T7ACT-ND,ISL91127IRNZ-T7ADKR-ND | ISL91127IRNZ-T7A |
| BD81870EFV-ME2TR-ND,BD81870EFV-ME2CT-ND,BD81870EFV-ME2DKR-ND | BD81870EFV-ME2 |
| MC33163DWR2GOSTR-ND,MC33163DWR2GOSCT-ND,MC33163DWR2GOSDKR-ND | MC33163DWR2G |
| MC33163DWGOS-ND | MC33163DWG |
| MC34163DWR2GOSTR-ND,MC34163DWR2GOSCT-ND,MC34163DWR2GOSDKR-ND | MC34163DWR2G |
| 846-BD8P250MUF-CE2TR-ND,846-BD8P250MUF-CE2CT-ND,846-BD8P250MUF-CE2DKR-ND | BD8P250MUF-CE2 |
| 296-43271-2-ND,296-43271-1-ND,296-43271-6-ND | TPS63020QDSJTQ1 |
| 576-2150-ND | MIC2171WT |
| LT3582EUD-5#PBF-ND | LT3582EUD-5#PBF |
| 296-47605-2-ND,296-47605-1-ND,296-47605-6-ND | TPS55162QPWPRQ1 |
| 296-47604-2-ND,296-47604-1-ND,296-47604-6-ND | TPS55160QPWPRQ1 |
| ADP2504ACPZ-3.5-R7TR-ND,ADP2504ACPZ-3.5-R7CT-ND,ADP2504ACPZ-3.5-R7DKR-ND | ADP2504ACPZ-3.5-R7 |
| 1589-MPQ4210GU-AEC1-PTR-ND,1589-MPQ4210GU-AEC1-PCT-ND,1589-MPQ4210GU-AEC1-PDKR-ND | MPQ4210GU-AEC1-P |
| LTC3548EMSE#PBF-ND | LTC3548EMSE#PBF |
| LTC3531EDD-3#PBF-ND | LTC3531EDD-3#PBF |
| 296-TPS55288QWRPMRQ1TR-ND,296-TPS55288QWRPMRQ1CT-ND,296-TPS55288QWRPMRQ1DKR-ND | TPS55288QWRPMRQ1 |
| 505-LTC3531ES6-3#TRMPBFTR-ND,505-LTC3531ES6-3#TRMPBFCT-ND,505-LTC3531ES6-3#TRMPBFDKR-ND | LTC3531ES6-3#TRMPBF |
| 505-MAX25239AFFB/VY±ND | MAX25239AFFB/VY+ |
| 296-47606-2-ND,296-47606-1-ND,296-47606-6-ND | TPS55165QPWPTQ1 |
| MAX17270ETE±ND | MAX17270ETE+ |
| 505-LT3582EUD-5#TRPBFTR-ND,505-LT3582EUD-5#TRPBFCT-ND,505-LT3582EUD-5#TRPBFDKR-ND | LT3582EUD-5#TRPBF |
| 161-LT3483ES6#TRPBFTR-ND,161-LT3483ES6#TRPBFCT-ND,161-LT3483ES6#TRPBFDKR-ND | LT3483ES6#TRPBF |
| LTC3534EDHC#PBF-ND | LTC3534EDHC#PBF |
| LT3483AEDC#TRMPBFTR-ND,LT3483AEDC#TRMPBFCT-ND,LT3483AEDC#TRMPBFDKR-ND | LT3483AEDC#TRMPBF |
| LTC3532EDD#TRPBFTR-ND,LTC3532EDD#TRPBFCT-ND,LTC3532EDD#TRPBFDKR-ND | LTC3532EDD#TRPBF |
| MAX735CPA±ND | MAX735CPA+ |
| LTC3548AEDD#PBF-ND | LTC3548AEDD#PBF |
| ADP1111ARZ-5-ND | ADP1111ARZ-5 |
| ADP1111ARZ-ND | ADP1111ARZ |
| 505-ADP1111ARZ-3.3-ND | ADP1111ARZ-3.3 |
| LTC3129IMSE-1#PBF-ND | LTC3129IMSE-1#PBF |
| 175-MAX20040BATPA/VY+TTR-ND,175-MAX20040BATPA/VY+TCT-ND,175-MAX20040BATPA/VY+TDKR-ND | MAX20040BATPA/VY+T |
| MAX5073ETI±ND | MAX5073ETI+ |
| LT1173CN8-5#PBF-ND | LT1173CN8-5#PBF |
| LTC3548EDD#TRPBFTR-ND,LTC3548EDD#TRPBFCT-ND,LTC3548EDD#TRPBFDKR-ND | LTC3548EDD#TRPBF |
| LTC3548EDD#PBF-ND | LTC3548EDD#PBF |
| LT1072CN8#PBF-ND | LT1072CN8#PBF |
| LT1107IS8#PBF-ND | LT1107IS8#PBF |
| LTC3530EDD#PBF-ND | LTC3530EDD#PBF |
| 505-LTC3536EDD#PBF-ND | LTC3536EDD#PBF |
| LTC3521IUF#PBF-ND | LTC3521IUF#PBF |
| ADP1111ANZ-5-ND | ADP1111ANZ-5 |
| LT1107CS8#PBF-ND | LT1107CS8#PBF |
| 505-LTC3440EDD#PBF-ND | LTC3440EDD#PBF |
| ISL95338HRTZ-T7ATR-ND,ISL95338HRTZ-T7ACT-ND | ISL95338HRTZ-T7A |
| LT1173CS8-5#PBF-ND | LT1173CS8-5#PBF |
| LT1111CS8-5#PBF-ND | LT1111CS8-5#PBF |
| MAX764CPA±ND | MAX764CPA+ |
| MAX766CPA±ND | MAX766CPA+ |
| 505-LTC3106EFE#PBF-ND | LTC3106EFE#PBF |
| LT1300CN8#PBF-ND | LT1300CN8#PBF |
| 505-LT1172HVCT#06PBF-ND | LT1172HVCT#06PBF |
| LTC3335EUDC#TRPBFTR-ND,LTC3335EUDC#TRPBFCT-ND,LTC3335EUDC#TRPBFDKR-ND | LTC3335EUDC#TRPBF |
| 505-LTC3335EUDC#PBF-ND | LTC3335EUDC#PBF |
| LTC1174CS8-3.3#PBF-ND | LTC1174CS8-3.3#PBF |
| LT1108CS8#PBF-ND | LT1108CS8#PBF |
| LT1107CS8-12#PBF-ND | LT1107CS8-12#PBF |
| LTC3411EMS#TRPBFTR-ND,LTC3411EMS#TRPBFCT-ND,LTC3411EMS#TRPBFDKR-ND | LTC3411EMS#TRPBF |
| LT1373CN8#PBF-ND | LT1373CN8#PBF |
| LT3433EFE#TRPBFTR-ND,LT3433EFE#TRPBFCT-ND,LT3433EFE#TRPBFDKR-ND | LT3433EFE#TRPBF |
| LT1072IN8#PBF-ND | LT1072IN8#PBF |
| 505-LTC3643IUDD#PBF-ND | LTC3643IUDD#PBF |
| LT1076CT#06PBF-ND | LT1076CT#06PBF |
| LT1372CS8#TRPBFTR-ND,LT1372CS8#TRPBFCT-ND,LT1372CS8#TRPBFDKR-ND | LT1372CS8#TRPBF |
| 505-LTC3335IUDC#TRPBFTR-ND,505-LTC3335IUDC#TRPBFCT-ND,505-LTC3335IUDC#TRPBFDKR-ND | LTC3335IUDC#TRPBF |
| LTC3335IUDC#PBF-ND | LTC3335IUDC#PBF |
| LTC1265CS#PBF-ND | LTC1265CS#PBF |
| LT1111IS8#PBF-ND | LT1111IS8#PBF |
| LT1110CS8#PBF-ND | LT1110CS8#PBF |
| 505-LT1073CS8#PBF-ND | LT1073CS8#PBF |
| LT1073CS8-5#PBF-ND | LT1073CS8-5#PBF |
| 505-LTC3114EFE-1#PBF-ND | LTC3114EFE-1#PBF |
| 161-LTC3441EDE#TRPBFTR-ND,161-LTC3441EDE#TRPBFCT-ND,161-LTC3441EDE#TRPBFDKR-ND | LTC3441EDE#TRPBF |
| LTC3111IMSE#PBF-ND | LTC3111IMSE#PBF |
| LTC3521IFE#PBF-ND | LTC3521IFE#PBF |
| 161-LT1172CQ#TRPBFTR-ND,161-LT1172CQ#TRPBFCT-ND,161-LT1172CQ#TRPBFDKR-ND | LT1172CQ#TRPBF |
| LTC3520IUF#PBF-ND | LTC3520IUF#PBF |
| LTC3111HDE#PBF-ND | LTC3111HDE#PBF |
| LTC1474CS8#PBF-ND | LTC1474CS8#PBF |
| LTC1474CS8-5#PBF-ND | LTC1474CS8-5#PBF |
| LT1373HVCS8#PBF-ND | LT1373HVCS8#PBF |
| LTC3411IDD#PBF-ND | LTC3411IDD#PBF |
| LT3433IFE#PBF-ND | LT3433IFE#PBF |
| LT1072HVCT#PBF-ND | LT1072HVCT#PBF |
| 296-40861-2-ND,296-40861-1-ND,296-40861-6-ND | TPS63060MDSCTEP |
| 505-LTC3114IFE-1#TRPBFTR-ND,505-LTC3114IFE-1#TRPBFCT-ND,505-LTC3114IFE-1#TRPBFDKR-ND | LTC3114IFE-1#TRPBF |
| MAX764EPA±ND | MAX764EPA+ |
| LT1377CS8#TRPBFTR-ND,LT1377CS8#TRPBFCT-ND,LT1377CS8#TRPBFDKR-ND | LT1377CS8#TRPBF |
| LT1371CSW#PBF-ND | LT1371CSW#PBF |
| 175-MAX77837EWA+TTR | |
| 175-MAX77837EWA+TCT | |
| 175-MAX77837EWA+TDKR | |
| 505-MAX77837EWA+TTR-ND | |
| 505-MAX77837EWA+TTR | |
| MAX77837EWA+T | |
| 175-MAX77837EWA+TTR-ND | |
| 175-MAX77837EWA+TTR-ND | |
| 175-MAX77837EWA+TCT-ND | |
| 175-MAX77837EWA+TDKR-ND | |
| 175-MAX18000AWT+TTR-ND | |
| 175-MAX18000AWT+TCT-ND | |
| 175-MAX18000AWT+TDKR-ND | |
| 505-MAX18000AWT+TCT-ND | |
| 505-MAX18000AWT+TCT | |
| 175-MAX18000AWT+TCT | |
| 175-MAX18000AWT+TTR | |
| 505-MAX18000AWT+TDKR | |
| 505-MAX18000AWT+TTR-ND | |
| 175-MAX18000AWT+TTR-ND | |
| 505-MAX18000AWT+TDKR-ND | |
| -4941-MAX18000AWT+TCT | |
| 175-MAX18000AWT+TDKR | |
| 505-MAX18000AWT+TTR | |
| 175-MAX18000AWT+ | |
| 505-MAX18000AWT+ | |
| -2735-MAX18000AWT+CT | |
| 505-MAX18000AWT±ND |