This Product Selection Guide contains information to help select products in the Line Conditioners category on DigiKey.com
Line conditioners are devices that provide a steady, spike free (clean) output from the normal incoming AC voltage line power. By filtering the incoming AC voltage input to remove any under or over-voltage conditions, the power supply can be maintained at steady level and protect sensitive electronics during severe brownouts and power surges from damaging circuitry.
SelectionCharacteristics
Power - Max: Typically this represents the maximum power rating to which a device will meet its given specifications. Exceeding this power rating may damage the device and other system components.
Voltage - Input: Typically represented by a range, this indicates the low and high voltage limits which one can expect standard operation. Voltages outside this range may damage the device and other system components.
Voltage - Output: The maximum amount of voltage that can be output by the device.
Connector - AC Output: Specifies the connectors used by a device for AC output, in terms of standard designations or description when non-standard connectors are used.
Cord Length: Indicates the total length of the cord if supplied.
Size/Dimension: The physical dimensions of the device. Typically length X width.
Height: Indicates the overall height of the device.
Form: Indicates the style of the device, which typically indicates if it is mountable or stand alone.
Weight: Indicates the overall weight of the device.
ProductExamples
| MFR PART # | LCR2400 |
|---|---|
| DIGIKEY PART # | TL028-ND |
| MANUFACTURER | Tripp Lite |
| DESCRIPTION | LINE COND 2400W 14OUT RACK MOUNT |
| DATASHEET | Click Here |
| MFR PART # | LC1800 |
|---|---|
| DIGIKEY PART # | TL014-ND |
| MANUFACTURER | Tripp Lite |
| DESCRIPTION | LINE CONDITIONER 1800W 6OUTLET |
| DATASHEET | Click Here |
| MFR PART # | 63-23-150-8 |
|---|---|
| DIGIKEY PART # | 2106-63-23-150-8-ND |
| MANUFACTURER | SolaHD |
| DESCRIPTION | 500VA MCR HARDWIRE REGULATOR |
| DATASHEET | Click Here |