Trying to get pricing and a solution for 25k of USBC to USBCcables those needs to be Rodent proof . Other specs see below
We are considering different lengths :
1m
1.5m
2m
3m
5m
REQUIREMENTS:
- MATERIALS:
- CONNECTOR SHELL: STAINLESS STEEL
- OVERMOLDING: UV AND WEATHER-RESISTANT.
- MINIMUM BEND RADIUS ALLOWED: 35mm
- COMPLIANCE:
- ROHS & PROP65
- ELECTRICAL AND PERFORMANCE REQUIREMENTS:
- RATED VOLTAGE: 5V DC, RATED CURRENT: 3A.
- DATA TRANSFER: USB 2.0 HIGH-SPEED
- PINOUT AND ELECTRICAL CONFIGURATION PER USB
TYPE-C SPECIFICATION. - MINIMAL USB-C CONFIGURATION: SUPPORTS VBUS,
GND, DP/DM (USB 2.0), AND CC LINES.
- ENVIRONMENTAL REQUIREMENTS:
- OPERATING TEMPERATURE: -40°C TO +85°C.
- CORROSION RESISTANCE: ≥ 500 HOURS IN SALT
SPRAY TESTING.
USB-C_CABLE_SPECS-R00.pdf (91.2 KB)