This Product Selection Guide contains information to help select products in the LVDT Transducers (Linear Variable Differential Transformer) category on DigiKey.com
Linear Variable Differential Transformer (LVDT) transducers are used for making relatively precise measurements of position or displacement. Based on the concept of using the displacement to be measured to move a magnetic core relative to a set of transmitting and receiving coils and thereby affecting the coupling between them in an electrically measurable way, their mechanism of action is not directly subject to wear.
SelectionCharacteristics
Specifications to determine which LVDT transducer is right for your application.
Linear Range: Represents the distance the rod can travel. Typically listed as +/- because it can travel in either direction. For example if it has a linear range of +/-2in it can travel 2 inches in either direction.
Size/Dimension: The physical dimensions of the device.
Features: These are different capabilities or properties of the device such as
adjustable, high reliability, and spring loaded.
Operating Temperature: Recommended operating temperature, typically given in a range or as a maximum. Exceeding these temperatures may affect performance or damage the device and other system components.
ProductExamples
| MFR PART # | 02560391-000 |
|---|---|
| DIGIKEY PART # | 223-1839-ND |
| MANUFACTURER | TE Connectivity Measurement Specialties |
| DESCRIPTION | LVDT MODEL HR 200 |
| DATASHEET | Click Here |
| MFR PART # | 02350700-000 |
|---|---|
| DIGIKEY PART # | 223-1835-ND |
| MANUFACTURER | TE Connectivity Measurement Specialties |
| DESCRIPTION | LINEAR TRANSDUCER |
| DATASHEET | Click Here |
| MFR PART # | ZX-TDS04T-L |
|---|---|
| DIGIKEY PART # | Z10300-ND |
| MANUFACTURER | Omron Automation and Safety |
| DESCRIPTION | SENSOR |
| DATASHEET | Click Here |
MediaLinks
Videos
LVDT Signal Conditioner S2A Product Overview
LVDT Signal Conditioner SC 200 Product Overview
Articles
Signal Conditioners Offer Drop-in Sensor Solutions
From Drilling on Mars to Robots Fitting Machine Parts
Sensors Make Sense of Robots Worlds
Product Training Modules
MHR LVDT-LVM-110 OEM Signal Condtnr - TE Measurement
Blogs
Precision Temperature Sensor Calibration
TechForum
TechForum posts on LVDT Transducers