This Product Selection Guide contains information to help select products in the Magnetic Wire Connectors category on DigiKey.com
Magnetic Wire Connector Terminals are designed to be used with magnet wire (a thinly insulated wire conductor). The terminal styles are Crimpband, Pigtail, RAST 5D, Siameze, Thru type, XP56, 110, 185, 187, 250, 300, 433, and 500 with the terminal types being Bobbin Tab, Box IDC, Clip Terminal, Cluster Pin Receptacle, Crimpband, Grounding Terminal, Header, IDC Terminal, Poke-in Tab, Quick Connect Tab, Splice, Tab Receptacle, and Tab Terminals.
SelectionCharacteristics
Style: Indicates the style and configuration of the device.
Terminal Type: Indicates the geometry of the mating surface of the connection.
Size: A callout for the standard size the connector meets.
Termination: Selection of termination style used to connect the device to a system, such as crimp or solder.
Wire Gauge: The size of wire or range of wire size the item is designed to accept.
Features: Special features or functions the device includes.
Style: A general description of the connector.
Terminal Type: Indicates the geometry of the mating surface of the connection.
Size: A callout for the standard size the connector meets.
Termination: Describes the shape or standard configuration of a device’s electrical connection(s).
Wire Gauge: The wire size or size range with which a product is designed for use, typically expressed in terms of American Wire Gauge.
Features: These are different capabilities or properties of the device such as locking or strain relief.
ProductExamples
| MFR PART # | 62000-1 |
|---|---|
| DIGIKEY PART # | A111382TR-ND - Tape & Reel (TR) |
| MANUFACTURER | TE Connectivity AMP Connectors |
| DESCRIPTION | Terminal Magnetic Connector Pigtail 600-3000 CMA Crimp |
| DATASHEET | Click Here |
| MFR PART # | 4-1601009-4 |
|---|---|
| DIGIKEY PART # | A113660-ND |
| MANUFACTURER | TE Connectivity AMP Connectors |
| DESCRIPTION | Terminal Magnetic Connector Siameze 18-34 AWG PCB Post |
| DATASHEET | Click Here |
| MFR PART # | 1217264-1 |
|---|---|
| DIGIKEY PART # | A110922TR-ND - Tape & Reel (TR) |
| MANUFACTURER | TE Connectivity AMP Connectors |
| DESCRIPTION | Terminal Magnetic Connector 14-22 AWG Crimp |
| DATASHEET | Click Here |