Molex’s grounding jumpers (previously known as Triton) are UL-certified off-the-shelf. These grounding jumpers enable safe management of high-power applications. They also provide 93% solid termination throughout compression, increased cross-sectional contact area, and increased pull-out strength. This product is also known as ground braid or ground strap and has an electrical current max of 53 A, 105 A, and 150 A. Material: Copper, Tin Plated.
These are available through Digi-Key with heatshrink and without. In lengths available from 0.5’ to 3.0’, and in various widths of 0.540", 0.750" and 1.000" with 10 AWG ends. Thickness is 0.080".
Digi-Key can offer you a quote on your secondary services. For more information on Molex custom options or if you need assistance, please contact molex@digikey.com. Or fill out the FORM and submit to the same email above.
To see all available options, please CLICK HERE.