Need part numbers

I need two part numbers for ribbon cables. I need them to be identical or replacement to part number 0151670985-ND (this one is 12 inch long, 27 conductors) except the two part numbers I need are for

12 conductor cable, 3 inch long or next size available over 3 inches
19 conductor cable, 3 inch long or next size available over 3 inches

It doesn’t matter if the connections are tin or gold. Does not have to be Molex.

Hi @andrewtjason

You can check these parts, as they have a pitch of 1.00 mm, a length of 3 inches, and a mating thickness of 0.305 mm — if that matches your application requirements.
Flat Flex Ribbon Jumpers, Cables