Hi.
Do you stock a 40 amp relay [I believe it is a relay] part number V23134-B52-X130.
I can only find used ones online.
It’s for a wheelchair vehicle ramp mechanism on a VW Caddy.
Thanks Shane
Hi.
Do you stock a 40 amp relay [I believe it is a relay] part number V23134-B52-X130.
I can only find used ones online.
It’s for a wheelchair vehicle ramp mechanism on a VW Caddy.
Thanks Shane
Hello gggraphoh,
Welcome to the DigiKey TechForum.
The part number you listed is an automotive relay, and it appears to be a proprietary part. The X near the end of the number shows it is a custom made part. We do not carry this exact part number, but we may have an equivalent one to offer.
Your relay should be a SPST-NO, so it has 4 contacts on the bottom. 12VDC coil, with a built-in resistor, and can handle 40A of current. Click here for the available options, we have on our website. You can check the datasheets to be sure the terminals match up to your existing relay, and the ratings are sufficient. The pictures on our site are a representation only, so the ones that show 5 terminals, will only have 4 terminals. That’s why it’s best to check the datasheet to verify.