I wanted part number of clamp used for mating with Ipex Mp-A04 and Mp-A02 whose part numbers are 3224-0001 and 3182-0001. In Ipex website, there are two categories of clamps one with 3mm length and other with 6mm. If someone can help me with 3mm one it will be helpful.
Also if there are any other alternatives, kindly provide part numbers. I’m looking for such type of clamps and clips which can fit in 5x5mm area.
Hello,
Welcome to the DigiKey TechForum. The 3mm clamp is part number 3223-0302 and the 6mm clamp is part number 3223-0602, we don’t have these two items listed in our system and I wasn’t able to find any alternates to offer for this.
1 Like
Hello DarkMatter, I believe you are looking for the “clips” that mate with the clamps 3224-0001 and 3182-0001. The mating parts are not sold as individual products but as part of a cable assembly from I-PEX. Please contact your local I-PEX sales manager to discuss potential cable assemblies that will fit your needs. Product Inquiry | I-PEX?
1 Like