Hi, can anyone help explain why my order got cancelled? The comment made was only “Two part multipart boards..”. The design is very simple and I cannot see any issue other than maybe that I added some mouse bites to the PCB? I attached my gerbers files.
SPI_Header_Converter-F_Paste.zip (8.8 KB)
Thank you for your inquiry.
Creating multiples of the same design by making a line in the circuit board to snap with drill holes (mouse bites) isn’t allowed by the circuit board fabricator.
It would be advisable to resubmit the design with the single board as long as the overall dimensions are at or above 0.5 x 0.5 inch (12.7 x 12.7mm)
Thanks Kristof. Out of curiousity why are snap lines forbidden?
Since DKRed is provided as a budget friendly option they limit what features are available with this service, boards are limited to single designs at this time.