Hi, this is from the back of the radio head unit faceplate on a PCM 3.1. DigiKey said that over 700 parts came up when they searched for “*3GY”. Any idea what the first character is (or better yet the part number)? Thanks.
CAP ELEC 100 25V SMD options
You will need to measure the diameter to determine what physical size you need for your application.
T4414031
CAP ELEC 100 25V SMD options
100 µF Surface Mount Aluminum Electrolytic Capacitors | Electronic Components Distributor DigiKey
You will need to measure the diameter to determine what physical size you need for your application.
**Rhonda
The marking before the 3GY is actually the symbol for United Chemi-Con. Rhonda though is right you would need a diameter to determine the right size. Here are the options from UCC that are 100uF and 25V
Here is the marking image from the MVA series datasheet that helps to show the markings.

Here are the measurements they show in the datasheet.

-Robert
Thank you both so much! The unit is 6.4mm wide by 7.24 high. So it looks like it might be either EEE-HAE101XAP or EEE-FPE101XAP ?
EMZA250ADA101MF80G is a UCC number that looks like it matches your cap and is currently in stock. 100uF 25V and is 6.3mm is diameter and has a board height of 7.7mm
-Robert
Thanks all, I ordered the “HAE” and “FPE” items. @Robert_Fay, @Rhonda_1175 I’m not sure what to do as all of these bits look the same externally. The ripple current frequency is different on all of them (and I assume that makes a difference).
Maybe I’ll order the EMZA250ADA101MF80G and see how it compares.