This Product Selection Guide contains information to help select products in the Programming Adapters, Sockets category on DigiKey.com
Products in this family are designed to facilitate making electrical connections to devices such as microcontrollers and programmable oscillators that must be electronically configured prior to use. Commonly used during product development efforts or to allow use of a common configuration tool with programmable devices in a variety of physical packages, they are typically designed to allow damage-free insertion and removal of the devices to be programmed.
SelectionCharacteristics
Module/Board Type: Indicates product function and package/package style of accommodated devices.
For Use With/Related Products: Defines other part types, numbers, or series with which this product is designed to be used.
ProductExamples
| MFR PART # | SI538X4X-64SKT-DK |
|---|---|
| DIGIKEY PART # | 336-3256-ND |
| MANUFACTURER | Skyworks Solutions Inc. |
| DESCRIPTION | Si534x, Si538x ClockBuilderPro™ Socket Module - QFN |
| DATASHEET | Click Here |
| MFR PART # | AT88CKSCKTUDFN-XPRO |
|---|---|
| DIGIKEY PART # | AT88CKSCKTUDFN-XPRO-ND |
| MANUFACTURER | Microchip Technology |
| DESCRIPTION | ATAES132A, ATECC108A/508A/608A, ATSHA204A CryptoAuthentication™ Socket Module - UDFN |
| DATASHEET | Click Here |
| MFR PART # | AE-B24-25XX-3 |
|---|---|
| DIGIKEY PART # | AE-B24-25XX-3-ND |
| MANUFACTURER | Phyton Inc. |
| DESCRIPTION | ChipProg-48, ChipProg-481, ChipProg-G41 - Socket Module - BGA |
| DATASHEET | Click Here |
| MFR PART # | PA28SO1-08-3 |
|---|---|
| DIGIKEY PART # | 309-1023-ND |
| MANUFACTURER | Logical Systems Inc. |
| DESCRIPTION | PIC14000 PIC16C55,57,62,63,66,72,73,76,642,773,F872,F873,F876 PIC18C242,252 Z86C(E)(L)30,31,33,34,35,36,83,84 Z86233,733 - Socket Module - SOIC |
| DATASHEET | Click Here |
MediaLinks
TechForum
STK600 Socket Guide
Phyton In-Socket (Parallel) Device Programmers and Socket Adapters