This Product Selection Guide contains information to help select products in the Rack Thermal Management category on DigiKey.com
Products in the rack thermal management family include mounting hardware, air movers, cooling, and heating accessories used in conjunction with standardized equipment mounting racks for purposes of maintaining the temperature therein within acceptable operating limits for the equipment they contain.
SelectionCharacteristics
Type: The type of thermal management or cooling device being offered.
Voltage - Input: Typically represented by a range, this indicates the low and high voltage limits that one can expect in standard operation. Voltages outside this range may damage the device and other system components.
Specifications: The thermal specifications describing the cooling factor (BTU) or air movement (CFM) of the device.
Size / Dimension: The physical dimensions of the device. Typically given in Length by Width by Height, in Inches (Millimeters).
ProductExamples
| MFR PART # | FP3F115 |
|---|---|
| DIGIKEY PART # | HM2226-ND |
| MANUFACTURER | Hammond Manufacturing |
| DESCRIPTION | Rack Fan Tray, AC, 3 Fans, 105 CFM 19.00" L x 5.22" W x 1.78" H (482.6mm x 132.6mm x 45.2mm) |
| DATASHEET | Click Here |
| MFR PART # | HF0416414 |
|---|---|
| DIGIKEY PART # | 1441-1608-ND |
| MANUFACTURER | Hoffman Enclosures, Inc. |
| DESCRIPTION | Rack Fan, AC, Square, 21 CFM 3.66" L x 4.45" W x 4.41" H (93.0mm x 113.0mm x 112.0mm) |
| DATASHEET | Click Here |
| MFR PART # | SRCOOL12K |
|---|---|
| DIGIKEY PART # | TL1969-ND |
| MANUFACTURER | Tripp Lite |
| DESCRIPTION | Rack A/C Unit, 12000 BTU 19.75" L x 12.60" W x 32.60" H (501.7mm x 320.0mm x 828.0mm) |
| DATASHEET | Click Here |
| MFR PART # | HEH050BA |
|---|---|
| DIGIKEY PART # | 603-2222-ND |
| MANUFACTURER | Delta Electronics |
| DESCRIPTION | Rack |
| DATASHEET | Click Here |
MediaLinks
Blogs
Benefits of Using a Rack to Keep Workbench Tidy
Keeping it Cool
Forced-Air Cooling with Fans
TechForum
Rack Mount unit of length ~ Horizontal Pitch (HP)
1U Measurement