This Product Selection Guide contains information to help select products in the Rectangular Connector Adapters category on DigiKey.com
Rectangular Connectors Adapters are used to convert from one Rectangular connector style to another style whether it is Free Hanging, Panel mount, or Screw mount. Examples include Plugs-Male pins, Receptacle-Female sockets, rectangular connector, or SAE connector with 1 or 2 rows with pitch dimensions of 0.049”, 0.050”, 0.059”, 0.079”, 0.098”, 0.100”, 0.118”, or 0.156”.
SelectionCharacteristics
Convert From (Adapter End): Indicates the style and configuration of the connection being adapted from.
Convert To (Adapter End): Indicates the style and configuration of the connection being adapted to.
Number of Positions: Indicates the number of distinct conductors presented at a connector’s mating interface and the number of electrical contact points present within a connector.
Pitch: Indicates the center-to-center spacing between adjacent pins.
Number of Rows: Indicates the number of rows the connector has.
Row Spacing: The nominal center distance between rows of contacts of a connector.
Mounting Type: Indicates how the device is attached.
ProductExamples
| MFR PART # | ATM04-2P-P007 |
|---|---|
| DIGIKEY PART # | 889-ATM04-2P-P007-ND |
| MANUFACTURER | Amphenol Sine Systems Corp |
| DESCRIPTION | 2 Position Adapter Connector Receptacle, Male Pins To Receptacle, Male Pins |
| DATASHEET | Click Here |
| MFR PART # | B4B-PH-TW-S |
|---|---|
| DIGIKEY PART # | 455-B4B-PH-TW-S-ND |
| MANUFACTURER | JST Sales America Inc. |
| DESCRIPTION | 4 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm) |
| DATASHEET | Click Here |
| MFR PART # | 5-1473571-3 |
|---|---|
| DIGIKEY PART # | A29182-ND |
| MANUFACTURER | TE Connectivity AMP Connectors |
| DESCRIPTION | 3 Position Adapter Connector Receptacle, Female Sockets To Receptacle, Female Sockets 0.079" (2.00mm) |
| DATASHEET | Click Here |