This Product Selection Guide contains information to help select products in the RF Power Controller ICs category on DigiKey.com
RF power control ICs are devices used for measuring the amount of radio frequency power in a signal being transmitted, and providing a corresponding feedback signal to a programmable amplifier or similar device to allow a desired level of transmitted signal power to be maintained.
SelectionCharacteristics
RF Type: Indicates the general application space or communications standard for which a device is intended for use.
Frequency: The frequency or frequencies this product is designed to be compatible with.
Features: These are different capabilities or properties of the device such as dual band, quad band, or single output.
Package / Case: Indicates the type of protective case used on an electronic component to allow easy handling, installation, and protection. This selection was determined to be the closest industry standard applicable to the supplier device packaging. Typically it is best to check the actual dimensions from the datasheet rather than depend on this terminology when designing your circuit.
Supplier Device Package: This is what the manufacturer calls the package of this device. They are manufacturer specific. It is typically best to use the actual dimensions from the datasheets rather than to go by this terminology when designing your circuit.
| MFR PART # | AD8311ACBZ-P7 |
|---|---|
| DIGIKEY PART # | 505-AD8311ACBZ-P7-ND |
| MANUFACTURER | Analog Devices Inc. |
| DESCRIPTION | RF Power Controller IC GSM 2.5GHz 6-WLCSP (1.45x0.95) |
| DATASHEET | Click Here |
| MFR PART # | LMV242LD/NOPB |
|---|---|
| DIGIKEY PART # | LMV242LD/NOPBTR-ND |
| MANUFACTURER | Texas Instruments |
| DESCRIPTION | RF Power Controller IC Cellular, GSM, GPRS, TDMA, TD-SCDMA, WLL 450MHz ~ 2GHz 10-WSON (3x3) |
| DATASHEET | Click Here |
| MFR PART # | AD8315ARMZ-RL |
|---|---|
| DIGIKEY PART # | 505-AD8315ARMZ-RLTR-ND |
| MANUFACTURER | Analog Devices Inc. |
| DESCRIPTION | RF Power Controller IC DCS, GSM, ISM 100MHz ~ 2.5GHz 8-MSOP |
| DATASHEET | Click Here |