This Product Selection Guide contains information to help select products in the Screw and Nut Drivers - Bits, Blades and Handles category on DigiKey.com
Bits, Blades and Handles are removable tips and handles with a specific design. One end of these tips will fit into a handle while the other end will fit into the head of a bolt/nut/screw with the same design. The tip types are Bristol, combination, drill bit, hex, pentalobe, phillips, pozidriv, Schrader valve, security, slotted, spanner, square, torq-set, torx, tri-wing, triple square, Xeno, and 90° countersink.
SelectionCharacteristics
Tool Type: The type, style, or nature of the product.
Tip Type: Indicates the specific type of tip and in turn which screws and bolts it can drive.
Tip Size: Indicates a tool’s standard size designation, or nominal measurements of the working end(s).
Drive Size: Indicates the nominal size of the interface between a tool handle and an interchangeable tip or socket.
Length - Overall: Indicates the overall length of the item.
Features: These are different capabilities or properties of the tool such as ESD safe or insulated to 1000V
Quantity: How many expected for an order of 1.
ProductExamples
| MFR PART # | 992N |
|---|---|
| DIGIKEY PART # | 992N-ND |
| MANUFACTURER | Apex Tool Group |
| DESCRIPTION | Handle, Blade Holding Drive 3.13" (79.5mm) |
| DATASHEET | Click Here |
| MFR PART # | 28501 |
|---|---|
| DIGIKEY PART # | 431-1121-ND |
| MANUFACTURER | Wiha |
| DESCRIPTION | Handle, Torque Drive 4.80" ~ 5.00" (122.0mm ~ 127.0mm) |
| DATASHEET | Click Here |
| MFR PART # | 631 |
|---|---|
| DIGIKEY PART # | 2017-1074-ND |
| MANUFACTURER | Dremel |
| DESCRIPTION | Drill Bit Bit, Insert Drive |
| DATASHEET | Click Here |
MediaLinks
Videos
Wiha Tools PicoFinish Precision Screwdrivers | DigiKey
Multi-Nut Drivers | DigiKey
iFixit Mako 64 Bit Driver Kit | DigiKey
Videos on Screwdrivers
Wiha Impact Bits | DigiKey
Greenlee E-Z BORE® Self-Feed Wood Boring Bits | DigiKey
Wiha LiftUp 26one - 26 tools in one Tutorial | DigiKey
iFixit Essential Electronics Toolkit | DigiKey
iFixit Pro Tech Toolkit | DigiKey
Wiha Bit Magazine LiftUp Slimline Tutorial | DigiKey