This Product Selection Guide contains information to help select products in the Screw and Nut Drivers category on DigiKey.com
Products in the screw and nut driver family are hand tools used for the insertion or removal of threaded fasteners. Tools suitable for fasteners with a variety of head types are available, including hex, pentalobe, phillips, slotted, square, Torx®, Pozidrive®, Tri-Wing®, and others. While the majority of included products are manually actuated, electric-powered tools of similar type are also available.
SelectionCharacteristics
Tool Type: Indicates the style and configuration of the tool.
Tip Type: Indicates the specific type of tip and in turn which screws and bolts it can drive.
Size: Indicates a tool’s standard size designation, or nominal measurements of the working end(s).
Length - Blade: Distance from driver tip to handle.
Length - Overall: Indicates the overall length of the tool.
Features: These are different capabilities or properties of the tool such as adjustable, ergonomic, or magnetic.
ProductExamples
| MFR PART # | P3321N |
|---|---|
| DIGIKEY PART # | P3321N-ND |
| MANUFACTURER | Apex Tool Group |
| DESCRIPTION | 3/32" Slotted Screwdriver 3.50" (88.9mm) |
| DATASHEET | Click Here |
| MFR PART # | SDP-2 |
|---|---|
| DIGIKEY PART # | K575-ND |
| MANUFACTURER | Jonard Tools |
| DESCRIPTION | #2 Phillips Screwdriver 8.31" (211.1mm) |
| DATASHEET | Click Here |
| MFR PART # | 26331 |
|---|---|
| DIGIKEY PART # | 26331-ND |
| MANUFACTURER | Wiha |
| DESCRIPTION | 1/8" Hex Screwdriver 6.69" (170.0mm) |
| DATASHEET | Click Here |