SCT013 Current Sensor Customizations

Do you offer this product without the ‘audio jack’ ends, providing just the bare exposed wire instead? Additionally, do you offer the product in different wire lengths, such as 12 feet? I would be willing to pay extra for these customizations. Digikey product description below:

DigiKey Part Number 1597-1307-ND
Manufacturer Seeed Technology Co., Ltd
Manufacturer Product Number 101990029
Description CURR SENSE XFMR 100A:0.05A 100A

For the current transformers from Seeed there are no options for the part without the 3.5mm plug on the wire.

For an alternative, there are these options available.

Thanks for the reply, Steven.

Currently, when I order the SCT013, I cut off the headphone jack and solder an extension wire to extend it 10 ft and then leave the ends exposed we can use it with our circuit board.

Now that we are doing higher volume, it is becoming unfeasible for me to make all these modifications with 100+ current sensors. If DigiKey can’t help with this, do you know any companies that could help me with this?

You can email custom.orders@digikey.com to see if this is something that they can do. Providing a drawing with part numbers and details helps.

Hi cmdacquay,

Another possibility might be to make extension cables to plug into an existing connector. In particular, the following current sense transformers seem to have similar specifications and have an attached cable with connector. One could build extension cables or potentially have DigiKey do so.

If interested in having us make extension cables, you can also email custom.orders@digikey.com to inquire about this. All three of these mate with the JST SMP-02V-B connector.