Solar Panel Cross Reference

Looking for a replacement solar panel for a Jenko JKM385M-72L-V

Hi @brett.klim we do not have a direct cross for this panel.

Just a heads up from person experience with Solar Modules.. Even if you find the same model from the manufacture, panels do vary in size dimensions between production runs.

Your best bet is to include the panel physical measurements, and find similar sizes with close wattage, and with the same NOCT rating..

Regards,

1 Like

Hello Brett Klim

The closest I find in our system would be part number 2414-TPS-24-360W-ND

Datasheet link

Size / Dimension
77.008" L x 38.976" W x 1.575" H (1956.00mm x 990.00mm x 40.00mm)

Power (Watts) - Max 360 W
Current @ Pmpp 9.34 A
Voltage @ Pmpp 38.55 V

Unfortunately I did not find any direct crosses.