Solar Powered Single Cell 3.7V / 4.2V USB Li-Ion / Li-Po Charger & Battery

1528-1400-ND (click here) is a single cell 3.7V / 4.2V lithium-ion or lithium polymer battery charger powered from 5-6V DC via 5V 2A+ 5.5mm x 2.1mm wall adapter, a micro USB cable, or 6V solar panel and is able to simultaneously charge one battery while providing 3.2V up to 5-6V to an output device.

  • 3.7V/4.2V Lithium Ion or Lithium Polymer battery charger
  • 5V solar panels don’t work, 5.5V panels sometimes work, 6V is really the best
  • Automatic charging current tracking for high efficiency use of any wattage 6V solar panel
  • Three color indicator LEDs - Power good, Charging and Done
  • Low Battery Indicator (fixed at 3.1V) with LED output on (labeled CHRG)
  • Set for 500mA max charge rate, can be adjusted from 50mA up to 1A by soldering in a resistor
  • Smart load sharing automatically uses the input power when available, to keep battery from constantly charging/discharging
  • Temperature monitoring of battery by soldering in a 10K NTC thermistor (1528-2091-ND) (not included) - suggested for outdoor projects where the battery may get hot (50°C) or cold (0°C).

Click here for compatible single cell 3.7V / 4.2V lithium-ion or lithium-polymer batteries. Place the solar panel out in the sun, but make sure to keep the battery in a shaded area.

Click here for compatible 6V solar panels. If using a solar panel, a solder iron is required for capacitor mounting and most likely a 5.5 x 2.1mm barrel adapter cable (1528-2173-ND) or barrel adapter. Generally speaking, a larger solar panel is more useful for a larger capacity battery or output load. Please verify the datasheet on each product to ensure compatibility.


Bill of Materials & Associated Products

Battery Charger 1528-1400-ND
Micro USB Cables
Barrel Adapter Cable (1528-2173-ND)
Barrel Adapter
5V 2A+ 5.5mm x 2.1mm Wall Adapters (verify correct region (US, UK, etc.)
Single Cell 3.7V / 4.2V Lithium-Ion or Lithium-Polymer Batteries
6V solar panel
10K NTC thermistor (1528-2091-ND)
Soldering Irons, Tweezers, Handles
Soldering, Desoldering, Rework Stations
Click here for all Solar Products
Click here for Solar Evaluation and Demonstration Boards and Kits


Related Topics

1528-1400-ND Charger Tutorial
Li-ion / LiPo Battery Storage and Permanent Capacity Loss
Caution to Coating or Overmolding Solar Panels
Double Sided Tape for Solar Panels
Information on the use of EPC eGaN FETs in micro inverter applications for solar panels?


Applicable Part Numbers

390
1528-1400
372
Q9951855
1528-2091
372AD
372AD-ND
3950K
Cable Assembly 1.1mm ~ 1.3mm ID, 3.5mm ~ 3.8mm OD to 2.1mm ID, 5.5mm OD Jack to Plug Round 0.54’ (165.00mm)
2788
1528-2173
4627-L005-ND
1528-1387-ND
1568-1509-ND
L005
369
PRT-10287
1528-1837-ND
1528-1839-ND
1528-4237-ND
1528-1858-ND
1528-2731-ND
1528-4236-ND
1528-1841-ND
1528-1838-ND
1528-1836-ND
1528-1857-ND
1528-1840-ND
1528-1834-ND
1528-1835-ND
1528-5035-ND
1570
1317
4237
2750
3898
4236
1578
258
1781
2011
328
354
353
5035
1528-5368-ND
3809-ND
1528-1994-ND
1528-5367-ND
1528-1927-ND
1525-ND
5368
3809
200
5367
500
1525
lion
liion
lipo
lipoly
li-poly

1 Like