1832-1036-ND (click here) is a single cell 3.7V / 4.2V lithium-ion or lithium polymer battery charger powered by a micro USB cable (sold separately). Per the datasheet, simply plug in a cable from the micro-USB side from a USB port and plug a lithium polymer or lithium ion rechargeable (3.7V / 4.2V) battery into the other side and it will start charging.
- 2-Pin JST SH Connector for battery connection
- Includes two solder tabs to connect directly to battery terminals if desired
- 100 mA charge current (can be set to 500mA with a resisitor change)
- Status LED indicates when charging, and will turn off when fully charged
- Not for use on rechargeable coin cells
Click here for compatible single cell 3.7V / 4.2V lithium-ion or lithium-polymer batteries which also use the JST SH connector.
Associated DigiKey Products
Click here for all 3.7 V Rechargeable Batteries
Click here for all 3.7 V Lithium-Ion or Lithium Polymer Chargers
Related Topics
Li-ion / LiPo Battery Storage and Permanent Capacity Loss
Solar Powered Single Cell 3.7V / 4.2V USB Li-Ion / Li-Po Charger & Battery
Applicable Part Numbers
ASL2112
1832-1036
lion
liion
lipo
lipoly
li-poly
1832-1031-ND
1832-1032-ND
1832-1051-ND
1832-1052-ND
1832-1044-ND
1832-1053-ND
ASR00003
ASR00007
ASR00035
ASR00036
ASR00008
ASR00012
1738-DFR0667-ND
1528-4410-ND
1528-1865-ND
1528-1833-ND
1528-1832-ND
1471-1270-ND
1568-1179-ND
1568-1156-ND
1528-1996-ND
1568-1722-ND
1471-1037-ND
1528-1400-ND
1568-1299-ND
1568-1404-ND
DFR0667
4410
1304
1904
1905
MIKROE-710
PRT-10217
PRT-10401
259
PRT-14380
MIKROE-1198
390
PRT-12711
PRT-13777