This Product Selection Guide contains information to help select products in the Soldering, Desoldering, Rework Tips, Nozzles category on DigiKey.com
Soldering, Desoldering, Rework Tips, and Nozzles are a variety of ends of differing shapes and sizes for use in specific situations with soldering and desoldering equipment. The tip types are blow torch, cutting, desoldering, rework, smoothing, soldering, and tweezer with different heights ( 0.006” (0.15mm) to 4.900” (124.46mm)), widths (0.004” (0.10mm) to 6.299” (160.00mm)), and lengths (assorted and 0.039” (1.00mm) to 8.307” (211.00mm)).
SelectionCharacteristics
Tip Type: Indicates the general category type of the tip.
Tip Shape: Indicates the physical shape and characteristics of the tip.
Height: The measurement of the distance that is at a right angle to the length and width section of the device.
Width: The measurement of the distance that is at a right angle to the longest section of the device.
Length: The measurement of the distance across the longest section of the device.
Diameter: Indicates the diameter(s) of the device.
Tip Chip Size: Gives a description of the type of chip/chip body the item is designed to interface with.
Temperature Range: Indicates the span of operating temperatures the item can operate on.
For Use With/Related Products: Defines other part types, numbers, or series with which this product is designed to be used.
ProductExamples
| MFR PART # | C245907 |
|---|---|
| DIGIKEY PART # | 2761-C245907-ND |
| MANUFACTURER | JBC TOOLS USA INC |
| DESCRIPTION | CARTRIDGE CHISEL 2.2 X 1 |
| DATASHEET | Click Here |
| MFR PART # | ETA |
|---|---|
| DIGIKEY PART # | ETA-ND |
| MANUFACTURER | Apex Tool Group |
| DESCRIPTION | TIP REPLACEMENT SCREWDR .062" |
| DATASHEET | Click Here |
| MFR PART # | T15-D24 |
|---|---|
| DIGIKEY PART # | 1691-1132-ND |
| MANUFACTURER | American Hakko Products, Inc. |
| DESCRIPTION | TIP,CHISEL,2.4 X 10MM,FM-2027 |
| DATASHEET | Click Here |
Product Training Modules
FX-951 Soldering Station - Hakko
FM-206 3-Port Rework Station - American Hakko
FM-203 Dual Port Soldering Station - Hakko
FR-410 High Power Desoldering Station - Hakko
FX-888D Digital Soldering Station - American Hakko
FX-100 RF Induction Heat Soldering Station - Hakko
FR-810B SMD Hot Air Rework Station - Hakko
TechForum
How to clean, tin, and maintain soldering iron tip
Non-wetting Soldering Tips