This Product Selection Guide contains information to help select products in the Specialty Logic category on DigiKey.com
Specialty Logic ICs are designed to provide an application-specific logic output type such as BCD rate multiplication, addressable scan port, bus termination array, CML driver, comparator, ABT scan test, binary full adder, complimentary pair plus inverter, configurable buffer, contact bounce eliminator, crystal oscillator, delay element, differential receiver, LVTTL-to-GTLP transceiver, memory decoder, power good detector, and frequency divider.
SelectionCharacteristics
Logic Type: Describes the logic functions used within the circuit.
Supply Voltage: The operating voltage range specified for a device’s internal logic functions; may differ from the supply required to power a device’s interface and I/O functions.
Number of Bits: Indicates the width of the digital word on which a device operates or the number of inputs that can be operated on simultaneously.
Operating Temperature: Recommended operating temperature, typically given in a range or as a maximum. Exceeding these temperatures may affect performance or damage the device and other system components.
Mounting Type: Indicates how the device is attached.
Package / Case: Indicates the type of protective case used on an electronic component to allow easy handling, installation, and protection. This selection was determined to be the closest industry standard applicable to the suppliers device packaging. Typically it is best to check the actual dimensions from the datasheet rather than depend on this terminology when designing your circuit.
Supplier Device Package: This is what the manufacturer calls the package of this device. They are manufacturer specific. It is typically best to use the actual dimensions from the datasheets rather than to go by this terminology when designing your circuit.
ProductExamples
| MFR PART # | 74LVC1GX04GV,125 |
|---|---|
| DIGIKEY PART # | 1727-74LVC1GX04GV,125TR-ND - Tape & Reel (TR) |
| MANUFACTURER | Nexperia USA Inc. |
| DESCRIPTION | Crystal Oscillator Driver IC 6-TSOP |
| DATASHEET | Click Here |
| MFR PART # | NXS0104BQX |
|---|---|
| DIGIKEY PART # | 1727-8575-2-ND - Tape & Reel (TR) |
| MANUFACTURER | Nexperia USA Inc. |
| DESCRIPTION | Translating Transceiver IC 14-DHVQFN (2.5x3) |
| DATASHEET | Click Here |