This Product Selection Guide contains information to help select products in the Terminal Block Wire Ferrules category on DigiKey.com
Terminal block wire ferrules are crimped attachment accessories designed to add color coding or labeling as well as gauge matching to conductors attached to terminal blocks. They are selected by pin length, wire gauge, overall length, color and insulation. Types include single wire with or without marker and two wire.
SelectionCharacteristics
Type: Indicates the style and configuration of the device.
Insulation: Indicates if the item has insulation.
Style: Indicates a specific type of wire ferrule, typically meets a standard.
Size: The wire size or size range with which a product is designed for use, typically expressed in terms of AWG (American Wire Gauge).
Length - Overall: Indicates the overall length of the ferrule.
Length - Pin: Indicates length of the narrow-diameter, non-insulated portion of a ferrule.
Color: The dominant color of the device.
ProductExamples
| MFR PART # | 9004340000 |
|---|---|
| DIGIKEY PART # | 281-3073-ND |
| MANUFACTURER | Weidmüller |
| DESCRIPTION | Red Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire |
| DATASHEET | Click Here |
| MFR PART # | 1161010 |
|---|---|
| DIGIKEY PART # | 288-1014-ND |
| MANUFACTURER | American Electrical Inc. |
| DESCRIPTION | Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire |
| DATASHEET | Click Here |
| MFR PART # | 3200551 |
|---|---|
| DIGIKEY PART # | 277-2200-ND |
| MANUFACTURER | Phoenix Contact |
| DESCRIPTION | Red Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire |
| DATASHEET | Click Here |
MediaLinks
Videos
Choosing and Attaching a Wire Ferrule