The Power of SoMs: Simplifying Complex Embedded Designs

Why do engineers use SoMs instead of chip-down design?

Engineers often prefer System on Modules (SoMs) over full chip down designs because they make development easier and reduce risk. In a chip-down design, all components like the processor, memory, and interfaces need to be designed from scratch, which takes more time and expertise.

With SoMs, these core components are already integrated and tested. This helps avoid complex challenges like high-speed routing, signal integrity, and power design, making the development process faster and more reliable.

SoMs also allow designers to focus on their application by using a custom carrier board. This makes it easier to customize the design while reducing overall effort and speeding up time-to-market.

Key Advantages of Using SoMs

Continue reading…

What are the high-performance FPGA SoMs available for mission-critical applications?

High-performance FPGA System on Modules (SoMs) are embedded platforms designed to handle real-time processing, high-throughput data handling, and reliability-critical operations. They combine strong powerful processors with FPGA hardware to accelerate critical tasks, delivering low latency, high speed, and efficient performance for complex applications.

These SoMs are widely used in Aerospace, Defense, Satellite & Space systems, High-Speed Data Acquisition, Networking & Communication applications, where performance, reliability, and determinism are essential.

AMD based FPGA SoMs options for high-performance, mission-critical designs:

Altera based FPGA SoMs:

Please feel free to share your thoughts