Why does the received HARTING 09152006126 contact look different from the drawing?

For HARTING part 09152006126, if you are wondering why the appearance of the received contact looks different from the drawing shown below:

Please note that we have checked this with the manufacturer, and they have confirmed that the part appearance shown above is correct. Please see their response below for further clarification.

“The inner drill for the cable is for each cross section different, therefore the dimension in the drawing is mentioned as “x”. The value of “x” is described in the table below the drawing.

Of course, “x” is the largest in case of 2.5 mm2 contact with 2.25 mm.

The outer diameter in the crimp area is different for the different cross sections. This outer crimp diameter is not mentioned in the drawing.

In case of 2.5 mm2 the outer crimp diameter is 3.2 mm, same as the diameter at the red marked end. Depending on same diameter 3.2 mm on both areas we have a complete flat surface only on the 2.5 mm2 male contact.

All other cross sections have an outer crimp diameter < 3.2 mm and reasoned by that the same shape as showed on the red marked end.” With this, the contacts you sent are within spec.

summary: Only the 2.5 mm² contact has a completely flat outer profile because both diameters are 3.2 mm. All smaller cable sizes have a smaller crimp diameter, resulting in a step/transition in the shape.

091520061XX_100521774DRW002C.pdf

Applicable Part Numbers
DigiKey Part Number Manufacturer Part Number
1195-1565-ND 09150006106
1195-1560-ND 09150006101
1195-1561-ND 09150006102
1195-1564-ND 09150006105
1195-1563-ND 09150006104
1195-1562-ND 09150006103
1195-1578-ND 09150006203
1195-1579-ND 09150006204
1195-1580-ND 09150006205
1195-1577-ND 09150006202
1195-1576-ND 09150006201
1195-1581-ND 09150006206
1195-1569-ND 09150006123
1195-1568-ND 09150006122
1195-1570-ND 09150006124
1195-1567-ND 09150006121
1195-1586-ND 09150006224
1195-1583-ND 09150006221
1195-1585-ND 09150006223
1195-1584-ND 09150006222
1195-1566-ND 09150006107
1195-1582-ND 09150006207
1195-1571-ND 09150006125
1195-1572-ND 09150006126
1195-1587-ND 09150006225
1195-1588-ND 09150006226
1195-3749-ND 09152006122
1195-3747-ND 09152006124
1195-3748-ND 09152006123
09152006127-ND 09152006127
1195-3754-ND 09152006222
1195-3753-ND 09152006223
09150005102-ND 09150005102
09150005101-ND 09150005101
09150005201-ND 09150005201
09150005202-ND 09150005202
1195-09150006137TR-ND,1195-09150006137CT-ND 09150006137
1195-4429-ND 09150006303
1195-5990-ND 09150006304
1195-5735-ND 09150006302
09150006307-ND 09150006307
1195-4433-ND 09150006402
09150006197-ND 09150006197
1195-4432-ND 09150006401
09150006127-ND 09150006127
1195-09150006295-ND 09150006295
1195-4428-ND 09150006301
09150006294-ND 09150006294
1195-09150005224-ND 09150005224
1195-4093-ND 09152006125
1195-1575-ND 09150006191
1195-1591-ND 09150006291
1195-3751-ND 09152006126
09150006297-ND 09150006297
1195-3756-ND 09152006226
1195-1573-ND 09150006161
09150016211-ND 09150016211
1195-1590-ND 09150006271
1195-7007-ND 09150016101
1195-4430-ND 09150006305
1195-09150005123-ND 09150005123
1195-09150005125-ND 09150005125
1195-5989-ND 09150006290
09150006407-ND 09150006407
1195-09150005221-ND 09150005221
09150006151-ND 09150006151
1195-09150006195-ND 09150006195
1195-1574-ND 09150006171
1195-1589-ND 09150006261
1195-09150005124-ND 09150005124
1195-09150005122-ND 09150005122
1195-09150005121-ND 09150005121
1195-09150005225-ND 09150005225
1195-09150005226-ND 09150005226
1195-09150005223-ND 09150005223
09150016111-ND 09150016111
1195-3752-ND 09152006224
1195-3750-ND 09152006121
1195-5895-ND 09152006225
1195-3755-ND 09152006221
1195-7005-ND 09150006190
09150006251-ND 09150006251
1195-5736-ND 09150006404
1195-5991-ND 09150006405
1195-4434-ND 09150006403
1195-4427-ND 09150006227
09152006227-ND 09152006227
1195-4431-ND 09150006306
1195-4435-ND 09150006406
09150005203-ND 09150005203
09150005103-ND 09150005103
09150005104-ND 09150005104
09150005105-ND 09150005105
09150005106-ND 09150005106
09150005204-ND 09150005204
09150005205-ND 09150005205
09150005206-ND 09150005206
09150006208-ND 09150006208
09150006452-ND 09150006452
09150006293-ND 09150006293