XT Connectors
XT connectors are popular for use in radio control hobbies and other devices needing a reliable power connection and ease of solderability.
The connectors have various amperage ratings, reflected by physical size differences. XT30 being the smallest and XT90 being the largest connector. Each connector is sold as 1 mating set.
XT90 being the only connector with a supplied backshell wire insulator, Heat Shrink Tubing (click here) may be useful for insulating the wires on the smaller connectors if needed. All 3 connectors are rated up to DC500V and have a 1000x mating life cycle.
XT30: 30A Peak, 15A Continuous (18 AWG Wire)
XT60: 60A Peak, 30A Continuous (12 AWG Wire)
XT90: 90A Peak, 40A Continuous (10 AWG Wire)
Click images to enlarge
Tech Tip: Soldering a connector on its own may result in the plastic housing getting warm and deforming contact placement. It is crucial to “mate” the connector prior to soldering.
Deans (T-Plug) Connectors
Deans (T-Plug) connectors are also popular for power applications requiring up to 30A Peak, 15A continuous (16-18 AWG Wire) also sold as a mating set. These, similar to the XT30 & XT60 do not have a backshell and Heat Shrink Tubing may be required.
1568-1659-ND Deans connector
Recommended Solder Kits
2260-AO469KIT-ND (Click Here) (Everything you need!)
Otherwise, build your own!
1568-1752-ND Solder Iron
315-NCSW.0310.5OZ-ND (63/37) Leaded Solder
2260-TY-98-ND Wire Tip Cleaner
A pair of helping hands or locking tweezers may assist for either kit!
1528-2144-ND Helping Hands
243-1454-ND Locking Tweezers
Click here for all locking tweezers
See also:
Common JST Connectors in RC applications
Summary
kyosho
team associated
team losi
traxxas
horizon hobby
horizon hobbies
tamiya
redcat
red cat
redcat racing
arrma rc
hb racing
hpi racing
axial
spektrum
castle creations
reedy
cen
hobbywing
hobby wing
Esptiger esports
Furitek
Holmes hobbies
Protek rc
Tekin
Yeah racing
1up racing
175rc
Bachmann
Dynamite
e-flite
e flite
eflite
fantom
great planes
hot racing
jconcepts
lrp
maclan
ruddog
team brood
xnova
yokomo
usa-1
usa 1
x-maxx
xmaxx
x maxx
traxxas x max
kraton
arma kraton
scx 6
scx 10
scx 24
scx6
scx10
scx24
mad force
inferno
losi eight
8ight
promoto mx
promoto-mx
granite
vendetta
senton
infraction
felony
slash
sledge
xrt
slash
stampede
slayer
udr
unlimited
trx
trx4
trx-4
lipo
lithium polymer
desert
desert truck
desert buggy
super baja rey
blizzard
rival
mojave
rc10b3
rc10b4
rc10t3
rc10t4
short course
stadium truck
remote control
1738-1438
1738-1437
1738-1436
1738-1438-ND
1738-1437-ND
1738-1436-ND
1568-1659-ND
1568-1659-ND
FIT0586
FIT0588
FIT0587
t plug
mini t plug
t connector
xt 30
xt 60
xt 90
AO469KIT
2260-AO469KIT
1568-1752-ND
TOL-14456
BST-102C
1568-1752
14456
315-NCSW.0310.5OZ-ND
NCSW.031 0.5OZ
315-NCSW.0310.5OZ
2260-TY-98-ND
TY-98
2260-TY-98
022099136231
22099136231