NLDD-350HW from MEAN WELL USA Inc. is being offered as a replacement for obsolete LDD-350HW from MEAN WELL USA Inc.
MFR PART # | NLDD-500HW |
---|---|
DIGIKEY PART # | 1866-NLDD-500HW-ND |
MANUFACTURER | MEAN WELL USA Inc. |
DESCRIPTION | 500mA 6 ~ 52V Constant Current LED Driver Buck Topology 1 Output |
DATASHEET | Click Here |
Atributes | LDD-350HW | NLDD-350HW |
---|---|---|
Product Status | Obsolete | Active |
DigiKey Programmable | Not Verified | Not Verified |
Type | Constant Current | Constant Current |
Topology | Buck | Buck |
Number of Outputs | 1 | 1 |
Voltage - Input (Min) | 9V | 10V |
Voltage - Input (Max) | 56V | 59V |
Voltage - Output | 2 ~ 52V | 6 ~ 52V |
Current - Output (Max) | 350mA | 350mA |
Dimming | PWM | PWM |
Features | Remote On/Off, OTP, SCP | Remote On/Off, OVP, SCP |
Ratings | IP67 | - |
Operating Temperature | -40°C ~ 85°C | -40°C ~ 50°C |
Efficiency | 97% | 96% |
Termination Style | Wire Leads | Wire Leads |
Size / Dimension | 1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm) | 1.26" L x 0.80" W x 0.49" H (32.0mm x 20.3mm x 12.4mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet