ELG-100-C1050 from MEAN WELL USA Inc. is being offered as a possible replacement for obsolete part LXC85-1050SW from EXCELSYS / Advanced Energy.
| MFR PART # | ELG-100-C1050 |
|---|---|
| DIGIKEY PART # | 1866-1462-ND |
| MANUFACTURER | MEAN WELL USA Inc. |
| DESCRIPTION | 1.05A 48 ~ 85V Constant Current LED Driver AC DC Converter Topology 1 Output |
| DATASHEET | Click Here |
| Atributes | LXC85-1050SW | ELG-100-C1050 |
|---|---|---|
| Product Status | Obsolete | Active |
| DigiKey Programmable | Not Verified | Not Verified |
| Type | Constant Current | Constant Current |
| Topology | AC DC Converter | AC DC Converter |
| Number of Outputs | 1 | 1 |
| Voltage - Input (Min) | 90VAC | 100VAC |
| Voltage - Input (Max) | 305VAC | 305VAC |
| Voltage - Output | 41 ~ 81V | 48 ~ 85V |
| Current - Output (Max) | 1.05A | 1.05A |
| Power (Watts) | 85 W | 100 W |
| Voltage - Isolation | 3.75 kV | 3.75 kV |
| Dimming | - | - |
| Features | OTP, OVP, SCP | OTP, OVP, SCP |
| Ratings | IP67 | IP67 |
| Operating Temperature | -35°C ~ 60°C | -40°C ~ 90°C |
| Efficiency | 90% | 90% |
| Termination Style | Wire Leads | Wire Leads |
| Size / Dimension | 6.97 L x 2.66 W x 1.46 H (177.0mm x 67.5mm x 37.0mm) | 6.89 L x 2.48 W x 1.40 H (175.0mm x 63.0mm x 35.5mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet