USCT-050140GA from Delta Electronics is being offered as a possible replacement for obsolete part 050W-052C1400-L03-UN-D2 from Thomas Research Products.
MFR PART # | USCT-050140GA |
---|---|
DIGIKEY PART # | 1145-USCT-050140GA-ND |
MANUFACTURER | Delta Electronics |
DESCRIPTION | 1.4A 16 ~ 54V Constant Current LED Driver AC DC Converter Topology 1 Output |
DATASHEET | Click Here |
Atributes | 050W-052C1400-L03-UN-D2 | USCT-050140GA |
---|---|---|
Product Status | Obsolete | Active |
DigiKey Programmable | Verified | Not Verified |
Type | Constant Current | Constant Current |
Topology | AC DC Converter | AC DC Converter |
Number of Outputs | 1 | 1 |
Voltage - Input (Min) | 120VAC | 108VAC |
Voltage - Input (Max) | 277VAC | 305VAC |
Voltage - Output | 10 ~ 54V | 16 ~ 54V |
Current - Output (Max) | 0.4 ~ 1.4 A (1.4A Default) | 1.4A |
Power (Watts) | 50 W | 50 W |
Dimming | Analog | Analog |
Features | OCP, OTP, OVP, SCP | OTP, OVP, SCP |
Ratings | IP20 | - |
Operating Temperature | -30°C ~ 80°C | -30°C ~ 50°C |
Efficiency | 87% | 89.5% |
Termination Style | Terminal Block | Terminal Block |
Size / Dimension | 12.75 L x 1.17 W x 1.03 H (323.9mm x 29.7mm x 26.2mm) | 11.00 L x 1.20 W x 1.00 H (279.4mm x 30.5mm x 25.4mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet