VLM100W-12 from ERP Power, LLC is being offered as a possible replacement for obsolete part VLM100E-12-T from ERP Power, LLC .
| MFR PART # | VLM100W-12 |
|---|---|
| DIGIKEY PART # | 1800-1129-ND |
| MANUFACTURER | ERP Power, LLC |
| DESCRIPTION | 8A 12V Constant Voltage LED Driver AC DC |
| DATASHEET | Click Here |
| Atributes | VLM100W-12 | VLM100E-12-T |
|---|---|---|
| Product Status | Active | Obsolete |
| DigiKey Programmable | Not Verified | Not Verified |
| Type | Constant Voltage | Constant Voltage |
| Topology | AC DC Converter | AC DC Converter |
| Number of Outputs | 1 | 1 |
| Voltage - Input (Min) | 120VAC | 220VAC |
| Voltage - Input (Max) | 277VAC | 240VAC |
| Voltage - Output | 12V | 12V |
| Current - Output (Max) | 8A | 8A |
| Power (Watts) | 96 W | 96 W |
| Dimming | - | - |
| Features | - | - |
| Ratings | IP20 | IP20 |
| Operating Temperature | 90°C | 90°C |
| Efficiency | 93% | 93% |
| Termination Style | Wire Leads | Terminal Block |
| Size / Dimension | 5.39 L x 1.02 W x 0.75 H (137.0mm x 26.0mm x 19.0mm) | 8.03 L x 1.03 W x 0.78 H (204.0mm x 26.3mm x 19.9mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet