VLM60W-12 from ERP Power, LLC is being offered as a replacement for obsolete part VLM60E-12-T from ERP Power, LLC
| MFR PART # | VLM60W-12 |
|---|---|
| DIGIKEY PART # | 1800-1102-ND |
| MANUFACTURER | ERP Power, LLC |
| DESCRIPTION | 5A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
| DATASHEET | Click Here |
| Atributes | VLM60W-12 | VLM60E-12-T |
|---|---|---|
| Product Status | Active | Obsolete |
| DigiKey Programmable | Not Verified | Not Verified |
| Type | Constant Voltage | Constant Voltage |
| Topology | AC DC Converter | AC DC Converter |
| Number of Outputs | 1 | 1 |
| Voltage - Input (Min) | 120VAC | 220VAC |
| Voltage - Input (Max) | 277VAC | 240VAC |
| Voltage - Output | 12V | 12V |
| Current - Output (Max) | 5A | 5A |
| Power (Watts) | 60 W | 60 W |
| Dimming | - | - |
| Features | - | - |
| Ratings | IP20 | IP20 |
| Operating Temperature | 90°C | 90°C |
| Efficiency | 93% | 93% |
| Termination Style | Wire Leads | Terminal Block |
| Size / Dimension | 5.12 L x 0.77 W x 0.78 H (130.0mm x 19.7mm x 19.8mm) | 7.21 L x 0.83 W x 0.78 H (183.2mm x 21.0mm x 19.8mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet