This Product Selection Guide contains information to help select products in the Blade Type Power Connector Assemblies category on DigiKey.com
Blade Type Power Connectors are devices that have been designed to work with larger power requirements. Items in this category will have contacts that have a blade style. The characteristics are connector style, connector type, number of positions, pitch, and mounting type. The pitch ranges from 0.079” (2.00mm) to 0.440” (11.18mm) with a mounting type of board edge, free hanging, panel mount, surface mount, and through hole.
SelectionCharacteristics
Connector Style: An indication of the specific style of connection being used. Typically meets a standard.
Connector Type: Indicates the style and configuration of the device.
Number of Positions: Indicates the number of distinct conductors presented at a connector’s mating interface .
Pitch: Indicates the center-to-center spacing between adjacent pins.
Mounting Type: Indicates how the device is attached.
Number of Rows: Indicates how many rows are found on the connector.
Termination: Selection of termination style used to connect the device to a system, such as crimp, screw, or solder.
.
Wire Gauge: The wire size or size range with which a product is designed for use, typically expressed in terms of American Wire Gauge.
Features: These are different capabilities or properties of the device such as a cable clamp, keyed, or stackable.
Color: The dominant color of the device.
ProductExamples
| MFR PART # | 1717445-6 |
|---|---|
| DIGIKEY PART # | A139156-ND |
| MANUFACTURER | TE Connectivity AMP Connectors |
| DESCRIPTION | 8 Position Header, Male Blades Connector Solder 0.098" (2.50mm) Through Hole, Right Angle |
| DATASHEET | Click Here |
| MFR PART # | ASMPR45-1X2-RK |
|---|---|
| DIGIKEY PART # | 2243-ASMPR45-1X2-RK-ND |
| MANUFACTURER | Anderson Power Products, Inc. |
| DESCRIPTION | 2 Position Non-Gendered, Self Mating Connector Solder Free Hanging (In-Line) |
| DATASHEET | Click Here |
| MFR PART # | P-302H-CCT |
|---|---|
| DIGIKEY PART # | 116-1031-ND |
| MANUFACTURER | Cinch Connectivity Solutions |
| DESCRIPTION | 2 Position Plug, Jones Connector Solder Eyelet(s) Free Hanging (In-Line) |
| DATASHEET | Click Here |
| MFR PART # | P-304H-CCT |
|---|---|
| DIGIKEY PART # | 116-1034-ND |
| MANUFACTURER | Cinch Connectivity Solutions |
| DESCRIPTION | 4 Position Plug, Jones Connector Solder Eyelet(s) Free Hanging (In-Line) |
| DATASHEET | Click Here |
| MFR PART # | 647892-8 |
|---|---|
| DIGIKEY PART # | A101929-ND |
| MANUFACTURER | TE Connectivity AMP Connectors |
| DESCRIPTION | 2 Position Non-Gendered Connector Crimp Free Hanging (In-Line) |
| DATASHEET | Click Here |