This Product Selection Guide contains information to help select products in the Blade Type Power Connector Housings category on DigiKey.com
Panel and Stackable blade-type power connector housings accept female, male, and non-gendered blade contacts to form a connector solution for free hanging and panel mount wiring solutions. Up to 24 positions in 1 to 3-row configurations are available with a wide variety of colors and contact pitch options ranging from 2mm to 11.18mm.
SelectionCharacteristics
Connector Type: Indicates the style and configuration of the device.
Contact Type: Indicates the style/gender of the contact(s).
Number of Positions: Indicates the number of distinct conductors presented at a connector’s mating interface.
Pitch: Indicates the center-to-center spacing between adjacent pins.
Number of Rows: Indicates how many rows are found on the connector.
Row Spacing: The nominal center distance between rows of contacts as measured at the mating portion of a connector.
Mounting Type: Indicates how the device is attached.
Contact Termination: Indicates the termination style of the contacts, such as crimp or solder.
Color: The dominant color of the device.
Features: These are different capabilities or properties of the device such as chemical resistant or stackable.
Stacking Direction: Describes the relative positioning of contact placements within a housing; applicable to multi-position housings only.
ProductExamples
| MFR PART # | 1327-BK |
|---|---|
| DIGIKEY PART # | 2243-1327-BK-ND |
| MANUFACTURER | Anderson Power Products, Inc. |
| DESCRIPTION | 1 Position Blade Type Power Housing Connector Non-Gendered, Self Mating Red |
| DATASHEET | Click Here |
| MFR PART # | 1726722006 |
|---|---|
| DIGIKEY PART # | WM12429-ND |
| MANUFACTURER | Molex |
| DESCRIPTION | 6 Position Blade Type Power Housing Connector Receptacle Black 0.295" (7.50mm) |
| DATASHEET | Click Here |
| MFR PART # | 992-BK |
|---|---|
| DIGIKEY PART # | 2243-992-BK-ND |
| MANUFACTURER | Anderson Power Products, Inc. |
| DESCRIPTION | 2 Position Blade Type Power Housing Connector Non-Gendered Gray |
| DATASHEET | Click Here |
| MFR PART # | B02265G2 |
|---|---|
| DIGIKEY PART # | 2243-B02265G2-ND |
| MANUFACTURER | Anderson Power Products, Inc. |
| DESCRIPTION | 2 Position Blade Type Power Housing Connector Non-Gendered, Self Mating Black |
| DATASHEET | Click Here |