This Product Selection Guide contains information to help select products in the Cigarette Lighter Assemblies category on DigiKey.com
Cigarette Lighter Assemblies are a device that is designed to be plugged into the cigarette lighter receptacle (DC Power receptacle) of an automobile to power external equipment. The available types include auto lighter, auto power plug, auto power sockets, 1.3 mm DC plug, 2 pin connector, 2 SAE pin connector, 2.1 mm DC plug, 2.5 mm DC plug, battery clips, dual auto power sockets, and wire leads.
SelectionCharacteristics
Type: The type or configuration of the device.
Specifications: Details concerning the form and features of the device.
Current Rating: The maximum current the device can provide or tolerate.
Color: The dominant color of the device.
Voltage - Rated: The nominal voltage of the device.
ProductExamples
MFR PART # | MPD (Memory Protection Devices) |
---|---|
DIGI-KEY PART # | APP-001-GRN-ND |
MANUFACTURER | APP-001-GRN |
DESCRIPTION | Auto Power Plug Cigarette Lighter Assembly 12 V 3 A Fused, LED Indicator, PBT, Strain Relief Black |
DATASHEET | Click Here |
MFR PART # | Tensility International Corp |
---|---|
DIGI-KEY PART # | 839-10-03576-ND |
MANUFACTURER | 10-03576 |
DESCRIPTION | Cable, Auto Power Plug to 2.1mm DC Plug Cigarette Lighter Assembly 7.5 A 6’ (1.83m) Cord, Fused Black |
DATASHEET | Click Here |
MFR PART # | GlobTek, Inc. |
---|---|
DIGI-KEY PART # | 1939-GTDJA1000USBFNOC(R6B)-ND |
MANUFACTURER | GTDJA1000USBFNOC(R6B) |
DESCRIPTION | Auto Power Plug Cigarette Lighter Assembly 24 V 1 A Black |
DATASHEET | Click Here |