Controllers - Cable Assemblies

This Product Selection Guide contains information to help select products in the Controllers - Cable Assemblies category on DigiKey.com

Controller cable assemblies are designed for use with related control products to provide interconnection with external devices for communication, input/output, interfacing, programming, and power connection. They are selectable by process-side and control-side connector types, number of connector positions, length of cable, and the specific product for which the cable is used.


SelectionCharacteristics

Process Side Connection: Describes the connector on the end of the cable assembly intended to connect to a device external to the controller with which a cable is designed for use, such as a PC or expansion module.

Control Side Connection: Describes the connector on the side of the cable assembly that typically connects to a control or measurement system of some kind.

Specifications: This selection indicates the attributes which expound on a product’s abilities, but are not a standard attribute universal to this product family.

Number of Positions: The total number of electrical conductors the device has.

Length: The measurement of the connection end to connection end distance.

For Use With/Related Products: Defines other part types, numbers, or series with which this product is designed to be used.

ProductExamples

Image

MFR PART # 2288914
DIGI-KEY PART # 277-4957-ND
MANUFACTURER Phoenix Contact
DESCRIPTION Interface Cable Assembly Phoenix Contact Varioface Series 3.28’ (1.00m)
DATASHEET Click Here

Image

MFR PART # 2905263
DIGI-KEY PART # 277-14888-ND
MANUFACTURER Phoenix Contact
DESCRIPTION Interface Cable Assembly 0.984’ (300.00mm)
DATASHEET Click Here

Image

MFR PART # AFP0581
DIGI-KEY PART # 1110-3182-ND
MANUFACTURER Panasonic Industrial Automation Sales
DESCRIPTION Power Cable Assembly Panasonic FP Series 3.28’ (1.00m)
DATASHEET Click Here

If you have any general questions on the specifications for selecting Controllers - Cable Assemblies, please reply using the button below. If you have questions on specific Controllers - Cable Assemblies please post those questions in the Industrial Automation and Control category.