This Product Selection Guide contains information to help select products in the Sensor Cable Assemblies category on DigiKey.com
Products in the sensor cable assembly family are interconnect products designed to facilitate electrical access to sensors or actuators of a kind in common use in industrial automation settings. They are composed of a length of appropriate cable material, with a connector applied at one end that is suitable for connecting to a particular style of sensor or actuator and which is commonly based on the DIN43650 (now EN175301-803) standard. The other end of the cable is typically either left unterminated or terminated with a metric circular connector.
SelectionCharacteristics
Number of Positions: Indicates the number of conductive paths in the cable.
Connector - Sensor: Indicates the connector being used to connect to the sensor.
Termination: Selection of termination style used to connect the device to a system, such as a connector or wire leads.
Connector - Cable: Indicates the type of connector for the non-sensor end of the cable.
Cable Length: The length of the cable assembly, this length may or may not include the connectors. Please consult the individual datasheets.
ProductExamples
MFR PART # | SCC1-USB CABLE 2M |
---|---|
DIGIKEY PART # | 1649-1094-ND |
MANUFACTURER | Sensirion AG |
DESCRIPTION | LIQUID FLOW ACCESSORY CABLE |
DATASHEET | Click Here |
MFR PART # | KMF-1-24DC-2,5-LED |
---|---|
DIGIKEY PART # | 2171-KMF-1-24DC-2,5-LED-ND |
MANUFACTURER | Festo Corporation |
DESCRIPTION | PLUG SOCKET WITH CABLE |
DATASHEET | Click Here |
MFR PART # | 1210400311 |
---|---|
DIGIKEY PART # | 900-1210400311-ND |
MANUFACTURER | Molex |
DESCRIPTION | DIN 11MM PVC CBL 3M |
DATASHEET | Click Here |