This Product Selection Guide contains information to help select products in the D-Sub, D-Shaped Connector Terminators category on DigiKey.com
Products in this family are special-use connectors based on the D-subminiature pattern, which are so named because of the D-shaped outline of the mating portions of the connector and the relatively high interconnect density they offered at the time of their introduction. They differ from standard connectors of this style by incorporating one or more resistors or other circuitry between selected connector contacts, serving to reduce signal reflections in high-speed communication applications.
SelectionCharacteristics
Connector Type: Indicates the style/format of the connector and the style and gender of the contacts.
Number of Positions: Indicates the total number of electrical conductors within the device.
Type: Indicates the style and configuration of the device.
Mounting Feature: A modifying feature to how the device is being attached.
Style: Indicates which Small Computer System Interface (SCSI) standards the terminator conforms to.
Features: These are different capabilities or properties of the device such as bail lock, jackscrews, LED indication, or shielding.
ProductExamples
| MFR PART # | 1.04.0075.02000 |
|---|---|
| DIGIKEY PART # | 1976-1047-ND |
| MANUFACTURER | HMS Networks |
| DESCRIPTION | 9 Position Terminator D-Sub, Male Pins |
| DATASHEET | Click Here |
| MFR PART # | 1.04.0075.03000 |
|---|---|
| DIGIKEY PART # | 1976-1045-ND |
| MANUFACTURER | HMS Networks |
| DESCRIPTION | 9 Position Terminator D-Sub, Female Sockets and Male Pins |
| DATASHEET | Click Here |