140PEX-ND or A-9J or other manufacture that can be used. have my interest. and any suggestions anybody has for making your own step up transformer for turntable cartridges. I am planning on using this cartridge and may be other. * 310-mc-eps
- Principle: Moving Coil, Low Output (MC-LO)
- Frequency response: 10 - 60,000 Hz
- Channel separation: > 28 dB at 1 kHz
- Channel balance: < 2 dB at 1 kHz
- Crosstalk attenuation: ?
- Output voltage: 0.28 mV
- Terminating resistor: ?
- Internal resistance (DC): 80 Ohm
- Dynamic Compliance: 12x 10-6cm/Dyne
- Needle type: (full diamond) elliptical 0.2 x 0.7 mil, bare on boron needle carrier
- Equivalent mass of diamond tip: ?mg
- Vertical scanning angle: ?°
- Range of contact force: 1.0g - 1.5g
- Recommended contact force: 1.25 ± 0.25 g
- Needle compliance: 12x 10^-6 cm/dyn