Hi Team, technical question regarding fan W3G200-HD23-10, do I need a control input to operate this fan or it can be just run with a 115VAC power signal?
Hello kendall.solano,
Thank you for your inquiry. Yes, this fan can be run with 115 VAC without external capacitor or speed controller. Speed control is handled through a 0 to 10 VDC control signal to the motor. However a 10 VDC output is already supplied by the EC motor, therefore if you do not need the speed control function, you can jumper the 10 VDC output to the control signal input for a fixed maximum speed.