This Product Selection Guide contains information to help select products in the Industrial Lighting - Task Lighting category on DigiKey.com
Task lighting is lighting specifically designed for a workspace or task to prevent glare, shadows, or too little light and provide the perfect illumination level for the space or task. Items in this category can be narrowed down by illumination color, size, housing material, ingress protection (IP) ratings, and various features.
SelectionCharacteristics
Illumination Color: Indicates the color of light produced by the device.
Luminous Flux: A measure of how much light the light source provides.
Length: The measurement of the distance across the longest section of the device.
Profile (W x H): Characterizes a device’s outer non-length dimensions.
Power - Rated: Typically this rating indicates the nominal amount of power you would expect the device to consume during normal operation.
Voltage - Supply: Typically represented by a range, this indicates the low and high voltage limits which one can expect standard operation. Voltages outside this range may damage the device and other system components.
Features: These are different capabilities or properties of the device such as dimmable or motion detection.
Housing Material: Indicates the material composition of the housing of the device.
Rated Life: Typically this is the amount of time a device will maintain an output of 70% or greater when operated according to specifications.
Termination Style: Selection of termination style used to connect the device to a system, such as cable leads or wire leads.
Operating Temperature: Recommended operating temperature, typically given in a range or as a maximum. Exceeding these temperatures may affect performance or damage the device and other system components.
Ingress Protection: IP (Ingress Protection) ratings such as (IP20, IP65, IP67, etc.) define how likely water and dirt will get into the system. The first number represents dirt and solid contaminants while the second represents water and liquids.
IP Ratings
Solids | Liquids | |
---|---|---|
1 | Protected against solids larger than 50mm. | Protected against vertically falling drops of water. Limited Ingress permitted. |
2 | Protected against solids larger than 12.5mm. | Protected against vertically falling drops of water with the enclosure tilted up to 15 degrees from vertical. Limited ingress permitted. |
3 | Protected against solids larger than 2.5mm. | Protected against spraying water up to 60 degrees from vertical. Limited ingress permitted for 3 minutes. |
4 | Protected against solids larger than 1mm. | Protected against water splashed from any direction. Limited ingress permitted. |
5 | Protected against dust. Limited ingress of dust permitted. | Will not affect operation of equipment 2-8 hours. Protected against jets of water. Limited ingress permitted. |
6 | Dust tight. No ingress of dust 2-8 hours. | Protected against powerful jets of water. Limited ingress permitted. |
7 | ______________________ | Protected against the effects of immersion in 15cm-1m for 30 minutes. |
8 | ______________________ | Continuous immersion in water up to 3m for long periods of time. |
9 | ______________________ | Protected against high pressure jets of hot water. (30 seconds) |
9K | ______________________ | Protected against high pressure jets of hot water. (2 minutes) |
Lens Type: Indicates the style and configuration of the lens of the device.
Approval Agency: An indication that the product meets the minimum safety standards of an approving agency. These agencies are either government entities or private third-party labs that protect consumer safety.
ProductExamples
MFR PART # | WLB32C285PBQ |
---|---|
DIGI-KEY PART # | 2170-WLB32C285PBQ-ND |
MANUFACTURER | Banner Engineering Corporation |
DESCRIPTION | WORK LIGHT STRIP 285MM |
DATASHEET | Click Here |
MFR PART # | 7L.46.0.230.2200 |
---|---|
DIGI-KEY PART # | 2066-7L.46.0.230.2200-ND |
MANUFACTURER | Finder Relays, Inc. |
DESCRIPTION | LED CABINET LIGHT 110-240 VAC/DC |
DATASHEET | Click Here |
MFR PART # | LF2B-D3P-ATHWW2-1M |
---|---|
DIGI-KEY PART # | 1885-1330-ND |
MANUFACTURER | IDEC |
DESCRIPTION | LED BAR IP65 580MM 100-240VAC |
DATASHEET | Click Here |
MFR PART # | 2527900000 |
---|---|
DIGI-KEY PART # | 281-8979-ND |
MANUFACTURER | Weidmüller |
DESCRIPTION | ENCLOSURE/CABINET LIGHTING WITH |
DATASHEET | Click Here |
MFR PART # | 26600-503G |
---|---|
DIGI-KEY PART # | 243-26600-503G-ND |
MANUFACTURER | Aven Tools |
DESCRIPTION | TUBULAR LED MACHINE LIGHT 20 WAT |
DATASHEET | Click Here |
MFR PART # | SSP-LBK12MW024K03 |
---|---|
DIGI-KEY PART # | 67-2152-ND |
MANUFACTURER | Lumex Opto/Components Inc. |
DESCRIPTION | LED ENG SUNBRITERA WARMWHT STRIP |
DATASHEET | Click Here |
MediaLinks
Videos
Aven Industrial Tasklamp