Part Comparison Summary PSMN7R0-100PS vs EPC
from Cross Reference Search (epc-co.com)
powered by DiscoverEE - Your gateway to discovering Power Devices
FET Operating Conditions
Vbus [V] = 50, RgTotal = 2, ID [A] = 44, Duty Cycle = 0.5, TA [°C] = 25, fsw [kHz] = 300
Part Number | PSMN7R0-100PS,127 | EPC2052 | EPC2207 | EPC2212 | EPC2070 | EPC2016C |
---|---|---|---|---|---|---|
MOSFET N-CH 100V 100A TO220AB |
GANFET N-CH 100V 8.2A DIE |
TRANS GAN 200V DIE .022OHM |
GANFET N-CH 100V 18A DIE |
TRANS GAN DIE 100V .022OHM |
GANFET N-CH 100V 18A DIE |
|
Nexperia USA Inc. | EPC | EPC | EPC | EPC | EPC | |
BVDSS [V] | 100 | 100 | 200 | 100 | 100 | 100 |
RDS(ON) [mOhm] [Max] | 6.8 | 13.5 | 22 | 13.5 | 23 | 16 |
RTHJC [K/W] | 0.56 | 2 | 1.4 | 2 | 3.4 | 2 |
QG Max [nC] | - | 4.5 | 5.9 | 4 | 2.5 | 4.5 |
Gate Drive [V] | 10 | 5 | 5 | 5 | 5 | 5 |
Package Area [mm²] | 156 | 2.3 | 2.6 | 3.4 | 1.1 | 3.4 |
Calculated Total Power Loss [W] | 22.8 | 13.8 | 22.1 | 13.7 | 22.6 | 16.3 |
Auto Qualified | No | No | No | Yes | No | No |
Status | Preferred | Preferred | Preferred | Active | Active |
The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.