Part ID Connector

These two parts mate together, each have 4 pins…What are they, need to order 2 each. Thanks Dan

Hi dannoriega,

Can you tell us the pitch, “P”, of this connector?

Measure from first to last contact and divide by 3 to find the pitch, as shown in diagram below.

Looks like 4mm

Hello dannoriega,

Welcome to the DigiKey TechForum.

We definitely need the pitch to find a match.

Two common pitches are 0.100” (2.54mm) and 0.156” (3.96mm).

Part numbers are:

A1922-ND (.100” header)

A24166-ND (.156” header)

A99615-ND (.100” mating connector housing)

A99620-ND (22-26awg contact for the .100” connector housing)

A19952-ND (.156” mating connector housing)

A31398CT-ND (18-24awg contact for the .156” connector housing)

A121545CT-ND (24-30awg contact for the .156” connector housing)

If your connector has a different pitch than 0.100” or 0.156”, please let us know, and we can look for other matches.

Hello dannoriega,

The 3.96mm should be the correct match.

OK, that would actually be 3.96mm (0.156") pitch.

Here are your parts:

Great, Thanks so munch!