Photovoltaic (Solar Panel) Connector Assemblies

This Product Selection Guide contains information to help select products in the Photovoltaic (Solar Panel) Connector Assemblies category on DigiKey.com

Photovoltaic Connectors are designed specifically to be used with solar panels. The types of connectors include combiner box, converter receptacle, end cap, female coupler, male coupler, junction box, and socket.


SelectionCharacteristics

Type: Indicates the style and configuration of the device.

Coded, Keyed: Describes polarity markings incorporated into a connector.

Features: These are different capabilities or properties of the device such as wire size or how it is connected to.

ProductExamples

Image

MFR PART # 2270025-1
DIGI-KEY PART # 2094-2270025-1-ND
MANUFACTURER TE Energy & Utilities
DESCRIPTION Female Coupler Connector Plus 10 ~ 12 AWG
DATASHEET Click Here

Image

MFR PART # H4SMC4DMS
DIGI-KEY PART # 956-H4SMC4DMS-ND
MANUFACTURER Amphenol Industrial Operations
DESCRIPTION Male Coupler Connector Plus 10 ~ 12 AWG
DATASHEET Click Here

Image

MFR PART # H4SFM6DM
DIGI-KEY PART # 956-H4SFM6DM-ND
MANUFACTURER Amphenol Industrial Operations
DESCRIPTION Female Coupler Connector Plus 10 AWG
DATASHEET Click Here

MediaLinks

Articles
System Wiring and Interconnect for Rooftop Solar Panels

Product Training Modules
Solar Energy & SOLARLOK - TE Connectivity AMP Connectors

If you have any general questions on the specifications for selecting Photovoltaic (Solar Panel) Connector Assemblies, please reply using the button below. If you have questions on specific Photovoltaic (Solar Panel) Connector Assemblies please post those questions in the Connectors, Interconnects category.