This Product Selection Guide contains information to help select products in the Pluggable Connector Assemblies category on DigiKey.com
Products in the pluggable connector family are of types commonly used for internal computer and network infrastructure cable-to-board applications. Example connector types include CFP, QSFP, SAS, SAS Mini, SATA, SFP, and others.
SelectionCharacteristics
Connector Style: Indicates the style and configuration of the device.
Connector Type: Indicates the specific type of connection being used. Typically meets a standard.
Number of Positions: Indicates the number of distinct conductors presented at a connector’s mating interface and the number of electrical contact points present within a connector.
Mounting Type: Indicates how the device is attached.
Termination: Selection of termination style used to connect the device to a system, such as crimp or solder.
Features: These are different capabilities or properties of the device such as a cover, keyed, or shielded.
Contact Finish: Indicates the finish/plating material applied to the contacts of the device.
Contact Finish Thickness: Indicates the thickness of the finish/plating material applied to the contacts of a device.
ProductExamples
| MFR PART # | UE75-A20-6000T |
|---|---|
| DIGIKEY PART # | UE75-A20-6000TTR-ND - Tape & Reel (TR) |
| MANUFACTURER | Amphenol ICC (Commercial Products) |
| DESCRIPTION | 20 Position SFP Receptacle Connector Solder Surface Mount, Right Angle |
| DATASHEET | Click Here |
| MFR PART # | 678005005 |
|---|---|
| DIGIKEY PART # | WM19104-ND |
| MANUFACTURER | Molex |
| DESCRIPTION | 7 Position SATA Header, Shrouded Connector Solder Surface Mount |
| DATASHEET | Click Here |
| MFR PART # | SFPC-SL |
|---|---|
| DIGIKEY PART # | SAM10708-ND |
| MANUFACTURER | Samtec Inc. |
| DESCRIPTION | Position SFP Cage Connector Solder Through Hole, Right Angle |
| DATASHEET | Click Here |
MediaLinks
Videos
Molex Nano-Pitch I/O Interconnect System – DigiKey Daily
TE Connectivity: High Speed IO CONNECTORS – SFP+ Connectors