This Product Selection Guide contains information to help select products in the Sockets - Sets category on DigiKey.com
Socket sets include a type of various sized sockets within one package. There are Torx®, Hex, Philips, square, slotted, TorxPlux®, Pozidriv®, 6 point, and 12 point. Each kit has a different range of sizes and can have miscellaneous features, as well as some accessories such as extension bars, handles, case, etc.
SelectionCharacteristics
Type: Indicates whether it is a handle set or socket set.
Tip Type: Indicates the specific type of tip and in turn which screws and bolts it can drive.
Range of Values: The span(s) of tool sizes included in a set.
Drive Size: Indicates the nominal size of the interface between a tool handle and an interchangeable tip or socket.
Includes: Indicates items included with purchase.
Features: These are different capabilities or properties of the tool such as an extension bar or socket adapter.
Quantity: How many expected for an order of 1.
ProductExamples
| MFR PART # | 32766 |
|---|---|
| DIGIKEY PART # | 1742-32766-ND |
| MANUFACTURER | Klein Tools, Inc. |
| DESCRIPTION | Socket Set 1/4" ~ 5/16" 6 Point Socket 1/4" Drive |
| DATASHEET | Click Here |
| MFR PART # | 31391 |
|---|---|
| DIGIKEY PART # | 431-1674-ND |
| MANUFACTURER | Wiha |
| DESCRIPTION | Socket Set 5mm ~ 14mm 6 Point Socket 1/4" Drive 13 Pieces |
| DATASHEET | Click Here |
| MFR PART # | 77195 |
|---|---|
| DIGIKEY PART # | 77195-ND |
| MANUFACTURER | Wiha |
| DESCRIPTION | Socket Set T8 ~ T40 Torx® 3/8" Drive 9 Pieces |
| DATASHEET | Click Here |
MediaLinks
Videos
Klein Tools’ 2-in-1 Impact Socket Sets | DigiKey