This Product Selection Guide contains information to help select products in the Video Processing - Linear category on DigiKey.com
An integrated circuit (IC) semiconductor device designed to process video and/or audio signals in applications such as amplification, enhancement, coders and decoders (codecs), buffering, calibration, processing, signal conditioning, modulation and demodulation, conversion, transmission, gamma correction, switching, OSD, digitizing, and multiplexing.
SelectionCharacteristics
Function: Describes main function or usage of the circuit.
Applications: Application is the type of equipment or environment the device will be used in, they are tested and typically rated by a third party to ensure certain minimum standards for the application they are intended for. You could use one with a higher rating, but you cannot use one with a lower rating as it will fail in that application. For example, you could use a medically rated device to replace a commercial device, but you cannot replace the medical device with the commercial device.
Standards: Indication of which standard(s) are used by relevant approval agencies.
Control Interface: Indication of which interface(s) or protocol(s) are used by the device to communicate with other components in the system.
Voltage - Supply: Typically represented by a range, this indicates the low and high voltage limits which one can expect standard operation. Voltages outside this range may damage the device and other system components.
Mounting Type: Indicates how the device is attached.
Package / Case: Indicates the type of protective case used on an electronic component to allow easy handling, installation, and protection. This selection was determined to be the closest industry standard applicable to the suppliers device packaging. Typically it is best to check the actual dimensions from the datasheet rather than depend on this terminology when designing your circuit.
Supplier Device Package: This is what the manufacturer calls the package of this device. They are manufacturer specific. It is typically best to use the actual dimensions from the datasheets rather than to go by this terminology when designing your circuit.
MFR PART # | TS3DV421RUAR |
---|---|
DIGIKEY PART # | 296-24797-2-ND - Tape & Reel (TR) |
MANUFACTURER | Texas Instruments |
DESCRIPTION | Video Switch IC Serial DVI 1.0, HDMI 1.3 42-WQFN (3.5x9) Package |
DATASHEET | Click Here |
MFR PART # | GS12190-INE3 |
---|---|
DIGIKEY PART # | 600-GS12190-INE3-ND |
MANUFACTURER | Semtech Corporation |
DESCRIPTION | Video Driver, Equalizer, Reclocker IC GSPI DVB-ASI, SMPTE 40-QFN (6x4) Package |
DATASHEET | Click Here |
MFR PART # | S1D13742F01A200 |
---|---|
DIGIKEY PART # | S1D13742F01A200-ND |
MANUFACTURER | Epson Electronics America Inc-Semiconductor Div |
DESCRIPTION | Video Graphics Engine IC 144-QFP (20x20) Package |
DATASHEET | Click Here |
MediaLinks
Videos
Single Chip 4K Video Processing with Zynq UltraScale+ MPSoC
4K Video Conferencing with Zynq UltraScale+ MPSoC
Video Processing
Articles
How to Tackle Real-Time Video Processing
Video Processing
Product Training Modules
Video/Audio System on Chip (SOC) Codec Modules
Video Processing
TechForum
CCD/dev board combination for Sun sensor
Grid Eye
Getting Started with Cognimem - An Autonomous Car Example