This Product Selection Guide contains information to help select products in the Wire Ducts, Raceways category on DigiKey.com
Wire Ducts or Raceways are designed to hold wires and cables that are not strung through a wall, ceiling, or inside an electrical cabinet. The characteristics are wire duct type, height, length, width, mounting type, and material. The wire duct types are flexible, round hole (raceway), slotted (raceway), solid (raceway), and solid wall with mounting types of adhesive, bracket mount, DIN Rail fasteners, fastener, rivet, and screw.
SelectionCharacteristics
Wire Duct Type: Describes the physical shape/style of a product.
Height: Indicates the overall height of the product.
Length: Indicates the overall length of the product.
Width: Indicates the overall width of the product.
Mounting Type: Indicates how the product is attached.
Features: These are different capabilities or properties of the device such as hinged, one-piece design, or wire retainer.
Material: Indicates the material composition of the product.
Color: The dominant color of the product.
ProductExamples
| MFR PART # | F1X2LG6 |
|---|---|
| DIGIKEY PART # | 298-12055-ND |
| MANUFACTURER | Panduit Corp |
| DESCRIPTION | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00’ (1.83m) |
| DATASHEET | Click Here |
| MFR PART # | RX1313-0 |
|---|---|
| DIGIKEY PART # | RPC2083-ND |
| MANUFACTURER | Essentra Components |
| DESCRIPTION | Wire Duct Gray Flexible Screw 1.64’ (500.00mm) |
| DATASHEET | Click Here |
| MFR PART # | 164-31108 |
|---|---|
| DIGIKEY PART # | 1436-164-31108-ND |
| MANUFACTURER | HellermannTyton |
| DESCRIPTION | Wire Duct White Slotted (Raceway), Base Adhesive, Screw 1.64’ (500.00mm) |
| DATASHEET | Click Here |
| MFR PART # | LD10IW8-A |
|---|---|
| DIGIKEY PART # | LD10IW8-A-ND |
| MANUFACTURER | Panduit Corp |
| DESCRIPTION | Wire Duct White, Off Solid Wall Adhesive 8.00’ (2.44m) |
| DATASHEET | Click Here |
MediaLinks
Product Training Modules
PanelMax Wiring Duct - Panduit