Cam Positioners

This Product Selection Guide contains information to help select products in the Cam Positioners category on DigiKey.com

Equipment used to monitors the rotation of an encoder and provides output signals based on that rotation.


SelectionCharacteristics

Number of Outputs: Indicates how many outputs this device provides and their type where applicable.

Output Configuration: Indicates the type of electrical signal the device provides, such as NPN transistor.

Voltage - Supply: Typically represented by a range, this indicates the low and high voltage limits which one can expect standard operation. Voltages outside this range may damage the device and other system components.

Display Type: Describes the user interface for indication.

Power (Watts): Typically this rating indicates the nominal amount of power you would expect the device to consume during normal operation.

Features: These are different capabilities or properties of the device such as a bank function.

Mounting Type: Indicates how the device is attached.

ProductExamples

Image

MFR PART # H8PS-8BP
DIGI-KEY PART # H8PS-8BP-ND
MANUFACTURER Omron Automation and Safety
DESCRIPTION Cam Positioner PNP Transistor 24VDC Panel Mount
DATASHEET Click Here

Image

MFR PART # H8PS-32BF
DIGI-KEY PART # H8PS-32BF-ND
MANUFACTURER Omron Automation and Safety
DESCRIPTION Cam Positioner NPN Transistor 24VDC Chassis Mount
DATASHEET Click Here

If you have any general questions on the specifications for selecting Cam Positioners, please reply using the button below. If you have questions on specific Cam Positioners please post those questions in the Industrial Automation and Control category.